LQFP-80 8-bit Microcontrollers - MCU

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 8-bit Microcontrollers - MCU 78K0R/LF3 Non-Stocked Lead-Time 18 Weeks
Min.: 119
Mult.: 119

LQFP-80 SMD/SMT 78K0/Lx3 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 64kb Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 64 kB 6 kB LQFP-80 24 MHz 10 bit 68 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF528A AEC-Q100 Tray
Renesas Electronics UPD78F0547AGC(S)-GAD-M1-AX
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MCU 78K0/Kx2 ROM128K/RAM7K 80LQFP 14x14x1.7 1.8-5.5V -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 720

78K0 128 kB 1 kB LQFP-80 20 MHz 10 bit 71 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0472GK(S)-GAK-M1-AX
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MCU 78K0/Lx3 ROM24K/RAM1K 80LQFP 12x12x1.6 1.8-5.5V -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 952
Mult.: 952

78K0 24 kB 1 kB LQFP-80 10 MHz 10 bit, 16 bit 62 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Lx3 Tray
Renesas Electronics UPD78F0485GK(R)-GAK-M1-AX
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MCU 78K0/Lx3 ROM60K/RAM2K 80LQFP 12x12x1.6 1.8-5.5V -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 952
Mult.: 952

78K0 60 kB 1 kB LQFP-80 10 MHz 10 bit, 16 bit 62 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Lx3 Tray
Renesas Electronics UPD78F0485GK(S)-GAK-M1-AX
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MCU 78K0/Lx3 ROM60K/RAM2K 80LQFP 12x12x1.6 1.8-5.5V -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 952
Mult.: 952

78K0 60 kB 1 kB LQFP-80 10 MHz 10 bit, 16 bit 62 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Lx3 Tray
Renesas Electronics UPD78F0545AGCA-GAD-G
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MCU 78K0/Kx2 ROM60K/RAM3K 80PIN 14x14 1.8-5.5V -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

78K0 60 kB 1 kB LQFP-80 20 MHz 10 bit 71 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0547AGCA-GAD-G
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MCU 78K0/Kx2 ROM128K/RAM7K 80PIN 14x14 1.8-5.5V -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

78K0 128 kB 1 kB LQFP-80 20 MHz 10 bit 71 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0547AGKA-GAK-G
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MCU 78K0/Kx2 ROM128K/RAM7K 80PIN 12x12 1.8-5.5V -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 119
Mult.: 119

78K0 128 kB 1 kB LQFP-80 20 MHz 10 bit 71 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Performance line 24 MHz 8-bit MCU Non-Stocked Lead-Time 40 Weeks
Min.: 540
Mult.: 540

STM8 64 kB 6 kB LQFP-80 24 MHz 10 bit 68 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207M8 Tray