8-bit Microcontrollers - MCU

Results: 13.230
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 20MHz,8KB, QFN20, Ind 105C, Green,Tray 6.450In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B VQFN-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny816 AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 1K FLASH 32B SRAM TIMER 7.303In Stock
Min.: 1
Mult.: 1
: 4.500

AVR 1 kB 32 B SOT-23-6 10 MHz No ADC 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny9 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 1KB EE 2K SRAM IND 1.6-3.6V 2.466In Stock
Min.: 1
Mult.: 1
: 4.000

AVR 16 kB 2 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 64QFN, IND TEMP GREEN, 1.62-3.6V 952In Stock
Min.: 1
Mult.: 1

AVR 384 kB 32 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C3 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 226In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 368 B MQFP-44 20 MHz 10 bit 33 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tray

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, QFN 33.366In Stock
Min.: 1
Mult.: 1
: 5.000

AVR 16 kB 2 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega1608 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, SSOP20, Ind 85C, Green, T&R 3.163In Stock
Min.: 1
Mult.: 1
: 1.600

AVR 8 kB 1 kB SSOP-20 20 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 32p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 2.041In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB TQFP-32 24 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR128DA28/32/48/64 Tray

Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 32p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 3.096In Stock
Min.: 1
Mult.: 1
: 1.600

AVR 32 kB 4 kB TQFP-32 24 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DA28/32/48 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 32p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 13.995In Stock
Min.: 1
Mult.: 1
: 5.000

AVR 32 kB 4 kB VQFN-32 24 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DA28/32/48 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 1.430In Stock
Min.: 1
Mult.: 1
: 1.600

AVR 32 kB 4 kB TQFP-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DB28/32/48 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 3.048In Stock
Min.: 1
Mult.: 1
: 1.600

AVR 64 kB 8 kB TQFP-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DB28/32/48/64 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 256 EE, 25 I/O, CIPs, 10b ADCC, 5b DAC, Comp, 16b PWM, CCP, WWDT 5.571In Stock
Min.: 1
Mult.: 1
: 3.300

PIC18 16 kB 1 kB VQFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F24Q10 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 11.732In Stock
Min.: 1
Mult.: 1
: 2.600

PIC18 64 kB 4 kB SOIC-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q40 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 5.506In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB VQFN-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q40 Tray
Microchip Technology 8-bit Microcontrollers - MCU 1kx12 OTP 970In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 41 B SOIC-8 4 MHz No ADC 5 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)C5xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 5.307In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B MSOP-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O 2.322In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B PDIP-8 20 MHz 10 bit 6 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12F683 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 16- bit PWM Comparator 2.942In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 3.101In Stock
Min.: 1
Mult.: 1
: 3.300

PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2.610In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1K RAM, 10-bit ADC 2.279In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512 RAM 10bit DAC 1.448In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 SSOP-20 PIC16(L)F176x AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc 5.858In Stock
Min.: 1
Mult.: 1
: 3.300

PIC16 7 kB 256 B QFN-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc 1.219In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 7 kB 256 B SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel