XCKU115 Series FPGA - Field Programmable Gate Array

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-3FLVA1517E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 672 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-3FLVA2104E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 884 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-3FLVB1760E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 754 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1760
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-3FLVB2104E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 766 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-3FLVF1924E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 792 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1924
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-L1FLVA1517I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 672 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-L1FLVF1924I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 792 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1924