DEB-B028RF2S

Knowles Dielectric Labs
766-DEB-B028RF2S
DEB-B028RF2S

Mfr.:

Description:
RF Development Tools B028RF2S EVAL BOARD

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: RF Development Tools
RoHS:  
Brand: Knowles Dielectric Labs
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Design Evaluation Boards (DEBs)

Dielectric Laboratories / Knowles Design Evaluation Boards (DEBs) are designed to test the assembled performance of DLI filters, couplers, and power dividers in a connectorized module. Each board includes a device mounted onto a 10-mil thick Rogers RO4350B circuit board with an aluminum base plate and connectors at each I/O port. These DEBs are fully assembled and feature a 150°C maximum temperature for exposure. Dielectric Laboratories / Knowles DEBs for filters feature integrated filter shielding assembled with high melting point Pb-based solder and 2 x 2.92mm female connectors. The boards for power dividers feature 2.92mm female connectors.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-
Ext. Price:
$-
Est. Tariff:

Pricing (CLP)

Qty. Unit Price
Ext. Price
$657.476 $657.476