LQFP-100 ARM Microcontrollers - MCU

Results: 1.256
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 512KB Flash 564KB RAM 550MHz CPU 470In Stock
Min.: 1
Mult.: 1

STM32H7 SMD/SMT LQFP-100 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 67 I/O 620 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Performance Line 32.855In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F103VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Performance Line 12.237In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F103VE SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D Performance LINE 2.186In Stock
Min.: 1
Mult.: 1

STM32F103VE SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONNECTIVITY LINE M3 2.836In Stock
3.240Expected 6/14/2027
Min.: 1
Mult.: 1

STM32F107VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 Mhz 192kB SRAM 6.088In Stock
5.940On Order
Min.: 1
Mult.: 1

STM32F407VG SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 168 MHz 82 I/O 192 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flash 4.751In Stock
Min.: 1
Mult.: 1

STM32F411VE SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 100 MHz 81 I/O 128 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU 2.980In Stock
Min.: 1
Mult.: 1

STM32F412VG SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 100 MHz 81 I/O 256 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 Mhz 192kB SRAM 3.230In Stock
2.160On Order
Min.: 1
Mult.: 1

STM32F415VG SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 3 x 12 bit 168 MHz 82 I/O 192 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flas 8.168In Stock
Min.: 1
Mult.: 1

STM32F429VE SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 180 MHz 82 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, ARM Cortex-M7 MCU 1 Mbyte Flash, 216 MHz CPU, Art Ac 3.106In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F745VG LQFP-100 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art 1.964In Stock
2.000Expected 12/2/2026
Min.: 1
Mult.: 1
: 1.000

STM32F765VG SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 3 x 12 bit 216 MHz 82 I/O 532 kB 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 2MBytes of Flash 1376 KB SRAM, 2.042In Stock
Min.: 1
Mult.: 1

STM32H7A3A SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 2 x 16 bit 280 MHz 80 I/O 1.4 MB 1.62 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM7, 512KB, LQFP100,GREEN,IND TEMP 3.430In Stock
Min.: 1
Mult.: 1

AT91SAM7XC512B SMD/SMT LQFP-100 ARM7TDMI 512 kB 32 bit 10 bit 55 MHz 64 I/O 128 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A 1.568In Stock
Min.: 1
Mult.: 1
: 1.000

SAM4S SMD/SMT LQFP-100 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 79 I/O 160 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Auto CM7,E-AVB,2024kB Fl.,QFP100,T&R 1.364In Stock
Min.: 1
Mult.: 1
: 1.000

SAM V71 SMD/SMT LQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C123GH6PZT7R 1.160In Stock
Min.: 1
Mult.: 1

TM4C123GH6PZ SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 69 I/O 32 kB 3.15 V 3.63 V - 40 C + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU XMC4000 2.024In Stock
Min.: 1
Mult.: 1

XMC4500 SMD/SMT LQFP-100 ARM Cortex M4 768 kB 32 bit/16 bit 12 bit 120 MHz 55 I/O 160 kB 3.13 V 3.63 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A14 Essential MCUs with Arm Cortex -M33, Low Power and Intelligent Peripherals, 100 QFP 90In Stock
Min.: 1
Mult.: 1

MCX A SMD/SMT LQFP-100 ARM Cortex M33 512 kB 16 bit 48 MHz 81 I/O 96 kB - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A14 Essential MCUs with Arm Cortex -M33, Low Power and Intelligent Peripherals, 100 QFP 88In Stock
Min.: 1
Mult.: 1

MCX A SMD/SMT LQFP-100 ARM Cortex M33 1 MB 16 bit 48 MHz 81 I/O 128 kB - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A15 Essential MCUs with Arm Cortex -M33, Low Power and Intelligent Peripherals, 100 QFP 405In Stock
Min.: 1
Mult.: 1

MCX A SMD/SMT LQFP-100 ARM Cortex M33 512 kB 16 bit 96 MHz 81 I/O 96 kB - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 96MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 309In Stock
Min.: 1
Mult.: 1

KE1xZ SMD/SMT LQFP-100 ARM Cortex M0 512 kB 32 bit 12 bit 96 MHz 89 I/O 96 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Stellaris Cortex-M3 10/100 MAC PHY CAN 104In Stock
Min.: 1
Mult.: 1

LM3S8970 SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit No ADC 50 MHz 46 I/O 64 kB 2.25 V 2.75 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 8K SRAM Ext Bus Interface IND TEMP 354In Stock
Min.: 1
Mult.: 1

AT91M40800 SMD/SMT LQFP-100 ARM7TDMI 0 B 32 bit No ADC 40 MHz 32 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP GRN IND TMP MRL C 201In Stock
3.150Expected 1/26/2027
Min.: 1
Mult.: 1

SAM7X/XC SMD/SMT LQFP-100 ARM7TDMI 256 kB 32 bit 10 bit 20 MHz 62 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Tray