Texas Instruments MouseReel ARM Microcontrollers - MCU

Results: 317
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments ARM Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F MCU wi 1.543In Stock
Min.: 1
Mult.: 1
: 1.000

MSP432E401Y SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 90 I/O 256 kB 2.97 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU SimpleLink™ 32 -bit Arm Cortex-M4F A 595-MSP432E411YTZAD 791In Stock
Min.: 1
Mult.: 1
: 1.000

MSP432E411Y SMD/SMT NFBGA-212 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 140 I/O 256 kB 2.97 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123GH6PMI A A 595-TM4C123GH6PMI 1.205In Stock
3.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 1.000

TM4C123GH6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 43 I/O 32 kB 3.15 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1294NCPDTT3 2.526In Stock
Min.: 1
Mult.: 1
: 1.000

TM4C1294NCPDT SMD/SMT TQFP-128 6 kB 98 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C129ENCPDTI3 1.794In Stock
Min.: 1
Mult.: 1
: 1.000

TM4C129ENCPDT SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 90 I/O 256 kB 2.97 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C129ENCPDTT3 2.841In Stock
Min.: 1
Mult.: 1
: 1.000

TM4C129ENCPDT SMD/SMT TQFP-128 6 kB 90 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C129XNCZADI3 902In Stock
Min.: 1
Mult.: 1
: 1.000

TM4C129XNCZAD SMD/SMT NFBGA-212 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 140 I/O 256 kB 1.2 V 1.2 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive quad-core Arm Cortex-R5F MC 7In Stock
1.000Expected 9/17/2026
Min.: 1
Mult.: 1
: 1.000

AM2634 SMD/SMT NFBGA-324 ARM Cortex R5F 32 bit/16 bit 12 bit 400 MHz 140 I/O - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Corte x-R5F-based MCU wit 850In Stock
Min.: 1
Mult.: 1
: 1.000

AM2432 Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive quad-core Arm Cortex-R5F MCU 7In Stock
1.911Expected 2/4/2027
Min.: 1
Mult.: 1
: 1.000

AM263P4 SMD/SMT NFBGA-324 ARM Cortex R5F 8 MB 32 bit 12 bit 400 MHz 140 I/O 3 MB 1.14 V 1.26 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0G3105 Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 542In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

MSPM0G3107 SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 80 MHz 60 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 636In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0G3107 Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 644In Stock
1.000Expected 12/7/2026
Min.: 1
Mult.: 1
: 1.000

MSPM0G3507 Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 91In Stock
3.000Expected 9/24/2026
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0G3507 SMD/SMT VQFN-48 ARM Cortex M0 128 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU FINISH GOODS OF LEGO A2 1.063In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1304 SMD/SMT VQFN-24 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 20 I/O 2 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 8KB flash 3.569In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

MSPM0C1103 SMD/SMT VSSOP-20 ARM Cortex M0+ 8 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash 3.664In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0C1104 SMD/SMT WSON-8 ARM Cortex M0+ 16 kB 32 bit 24 MHz 6 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash 3.485In Stock
6.000Expected 10/15/2026
Min.: 1
Mult.: 1
: 3.000

MSPM0C1104 SMD/SMT SOT-16 ARM Cortex M0+ 16 kB 32 bit 24 MHz 14 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash 2.168In Stock
6.000Expected 8/26/2026
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0C1104 SMD/SMT WQFN-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 491In Stock
5.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 5.000

MSPM0G3107 SMD/SMT VSSOP-20 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 615In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0G3507 SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 711In Stock
4.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 4.000

MSPM0G3507 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex-M0 + MCU with 16-KB fl 1.941In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1304 SMD/SMT WQFN-16 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 13 I/O 2 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex -M 0+ MCU with 16-KB f 1.264In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1304 ARM Cortex M0+ 32 bit Reel, Cut Tape, MouseReel