STMicroelectronics SMD/SMT ARM Microcontrollers - MCU

Results: 2.835
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash 2.174In Stock
Min.: 1
Mult.: 1

STM32L5 SMD/SMT UFBGA-132 ARM Cortex M33 512 kB 32 bit 2 x 12 bit 110 MHz 108 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 2Mbytes Flash memory 785In Stock
Min.: 1
Mult.: 1

STM32U5 SMD/SMT LQFP-48 ARM Cortex M33 2 MB 14 bit 14 I/O 786 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 256 Kbytes 1.826In Stock
Min.: 1
Mult.: 1

STM32WB SMD/SMT UFQFPN-48 ARM Cortex M4 256 kB 32 bit 12 bit 64 MHz 30 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 256 Kbytes 1.391In Stock
Min.: 1
Mult.: 1

STM32WB SMD/SMT VFQFPN-68 ARM Cortex M4 256 kB 32 bit 12 bit 64 MHz 49 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 32 Kbytes of Flash Math Accel, Medium Analo 3.008In Stock
9.000On Order
Min.: 1
Mult.: 1

STM32G4 SMD/SMT LQFP-32 ARM Cortex M4 32 kB 32 bit 2 x 12 bit 170 MHz 26 I/O 32 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU, USB 546In Stock
Min.: 1
Mult.: 1

STM32L072VZ SMD/SMT LQFP-100 ARM Cortex M0+ 192 kB 32 bit 12 bit 32 MHz 84 I/O 20 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 16 Kbytes of Flash 48 MHz CPU, USB, CAN & 2.362In Stock
Min.: 1
Mult.: 1

STM32F042K4 SMD/SMT UFQFPN-32 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 26 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1,5 MByte of Flash 1 483In Stock
960On Order
Min.: 1
Mult.: 1

STM32F413RH SMD/SMT LQFP-64 ARM Cortex M4 1.5 MB 32 bit 12 bit 100 MHz 50 I/O 320 kB 1.7 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 2 Mbytes of Flash 216 MHz CPU, Art 254In Stock
Min.: 1
Mult.: 1

STM32F777II SMD/SMT UFBGA-176 ARM Cortex M7 2 MB 32 bit 12 bit 216 MHz 168 I/O 512 kB 1.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU up to 512KB Flash 144KB RAM 924In Stock
Min.: 1
Mult.: 1

STM32G0 SMD/SMT UFBGA-64 ARM Cortex M0+ Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 1MByte of Flash 692KB RAM, 480 276In Stock
Min.: 1
Mult.: 1

STM32H7 SMD/SMT LQFP-144 ARM Cortex M7 1 MB 32 bit 3 x 16 bit 480 MHz 114 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32-Kbytes of Flash , 32 MHz CPU 2.218In Stock
Min.: 1
Mult.: 1
: 3.000

STM32L031G6 SMD/SMT UFQFPN-28 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 21 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low power Arm Cortex-M0+ MCU 32-Kbytes of Flash , 32 MHz CPU, USB 3.455In Stock
Min.: 1
Mult.: 1
: 5.000

STM32L052T6 SMD/SMT WLCSP-36 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 29 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-bit Pwr Architect MCU Auto Chassis 680In Stock
Min.: 1
Mult.: 1
: 1.000

SPC560P44L3 SMD/SMT LQFP-100 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 MCU 16Kb 2.431In Stock
Min.: 1
Mult.: 1

STM32F031K4 SMD/SMT UFQFPN-32 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 27 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 MCU 64Kb 698In Stock
Min.: 1
Mult.: 1
: 2.400

STM32F051C8 SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 64 Kbytes 1.348In Stock
Min.: 1
Mult.: 1

STM32F051C8 SMD/SMT UFQFPN-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Cortex M0 16kB 48MHz Motor CTRL SRAM MCU 873In Stock
Min.: 1
Mult.: 1

STM32F051K4 SMD/SMT LQFP-32 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 25 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM Cortex M0 16kB 48 MHz CPU 8kB Flash 1.246In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F051R8 SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 55 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & 651In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F072RB SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU, CAN & C 1.179In Stock
Min.: 1
Mult.: 1

STM32F091RB SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 64PINS 16KB 4.907In Stock
Min.: 1
Mult.: 1

STM32F100R4 SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 24 MHz 51 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 128K 16KB RAM 1X12 ADC 476In Stock
Min.: 1
Mult.: 1

STM32F101RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 36 MHz 64 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Performance LINE 1.410In Stock
Min.: 1
Mult.: 1

STM32F103C6 SMD/SMT LQFP-48 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 37 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONNECTIVITY LINE M3 1.844In Stock
Min.: 1
Mult.: 1

STM32F105RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray