ARM Microcontrollers - MCU

Results: 2.296
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU CM33,1024KBFlash,256KBRAM,120MHz,100Pin,TQFP,USB-HS,ENET,CAN 256In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M33 1 MB 32 bit 12 bit 120 MHz 72 I/O 256 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU ENET and CAN, CM33,1024KBFlash,256KBRAM,120MHz,144Pin,TQFP,USB-HS 75In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-144 ARM Cortex M33 1 MB 32 bit 12 bit 120 MHz 108 I/O 256 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM33WHSMSecurity,2048KBFlash,512KBRAM,120MHz,64Pin,TQFP,USB-HS 92In Stock
160Expected 9/3/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M33 2 MB 32 bit 12 bit 120 MHz 47 I/O 512 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM33,2048KBFlash,512KBRAM,120MHz,100Pin,TQFP,USB-HS,ENET,CAN 209In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M33 2 MB 32 bit 12 bit 120 MHz 69 I/O 512 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM33,2048KBFlash,512KBRAM,120MHz,144Pin,TQFP,USB-HS,ENET,CAN 142In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-144 ARM Cortex M33 2 MB 32 bit 12 bit 120 MHz 103 I/O 512 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP IND TEMP 381In Stock
Min.: 1
Mult.: 1

AT91R40008 SMD/SMT TQFP-100 ARM7TDMI 0 B 32 bit No ADC 75 MHz 32 I/O 256 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 64K Flash SRAM 16K ARM based MCU 1.663In Stock
Min.: 1
Mult.: 1

SAM7S/SE SMD/SMT LQFP-64 ARM7TDMI 64 kB 32 bit/16 bit 10 bit 55 MHz 32 I/O 16 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU MRL A 256K Flash 48K SRAM Ind Temp 1.756In Stock
Min.: 1
Mult.: 1

SAM3S SMD/SMT QFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 64 MHz 47 I/O 48 kB 1.62 V 1.9 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP, Green, IND TEMP, CRYPTO, MRL A 673In Stock
Min.: 1
Mult.: 1

SAM4L SMD/SMT TQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 48 MHz 48 I/O 32 kB 1.62 V 1.98 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU QFNGREENIND 258In Stock
416Expected 10/26/2026
Min.: 1
Mult.: 1

SAM4L SMD/SMT QFN-48 ARM Cortex M4 512 kB 32 bit 12 bit 48 MHz 32 I/O 64 kB 1.62 V 1.98 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Wafer - TQFPGREENIND 555In Stock
Min.: 1
Mult.: 1

SAM4L SMD/SMT TQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 48 MHz 80 I/O 64 kB 1.62 V 1.98 V - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU QFN, GREEN,IND TEMP,MRL A 828In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT QFN-64 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 47 I/O 128 kB 1.08 V 1.32 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,IND TEMP,MRL A 238In Stock
3.600Expected 9/1/2026
Min.: 1
Mult.: 1

SAM4S SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 79 I/O 128 kB 1.08 V 1.32 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU BGA, GREEN, IND TEMP,MRL A 564In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT TFBGA-100 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 79 I/O 128 kB 1.08 V 1.32 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,IND TEMP,MRL B 1.987In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 12 bit 120 MHz 34 I/O 64 kB 1.62 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFPGRNIND TEMPMRL A 2.331In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT LQFP-48 ARM Cortex M4 256 kB 32 bit 12 bit 120 MHz 34 I/O 64 kB 1.08 V 1.32 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFPGREENEXT 473In Stock
Min.: 1
Mult.: 1
: 1.500

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 128 kB 1.08 V 1.32 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B 1.061In Stock
Min.: 1
Mult.: 1
SAM4S SMD/SMT LQFP-64 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 47 I/O 160 kB 1.62 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B 203In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 79 I/O 160 kB 1.62 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A 784In Stock
Min.: 1
Mult.: 1
: 1.500

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 47 I/O 160 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A 433In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT LQFP-100 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 79 I/O 160 kB 1.08 V 1.32 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL A 140In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT LQFP-100 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 79 I/O 160 kB 1.62 V 3.6 V - 40 C + 105 C Tray

Microchip Technology ARM Microcontrollers - MCU 8KB Flash 4KB SRAM GPIO 12 14-pin 4.934In Stock
Min.: 1
Mult.: 1
: 3.000

ATSAMD SMD/SMT SOIC-14 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 2.4 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 16KB Flash 4KB SRAM GPIO 24-pin 2.185In Stock
6.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 6.000

ATSAMD SMD/SMT QFN-24 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 2.4 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU IC MCU 32 BIT 16KB Flash 24QFN 6.952In Stock
Min.: 1
Mult.: 1
: 6.000

SAMD1/2x SMD/SMT QFN-24 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel