32 bit LQFP-176 Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 582
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz, up to 2 Mbytes of Flash, 640KB of RAM, I3C, DCMI 4In Stock
400Expected 6/7/2027
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 140 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250MHz 15In Stock
800Expected 2/1/2027
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 + Cortex-M4 MCU 2MBytes of Flash 1M 44In Stock
400On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M4, ARM Cortex M7 2 MB 32 bit 3 x 16 bit 240 MHz, 480 MHz 119 I/O 1 MB 1.62 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 128Kbytes of Flash 1MB RAM, 480 17In Stock
400Expected 10/2/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M7 128 kB 32 bit 3 x 16 bit 480 MHz 140 I/O 1 MB 1.62 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 64KB Flash 620KB SRAM 550MHz CPU 12In Stock
400Expected 3/15/2027
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 118 I/O 620 kB 1.71 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated 15In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 32 bit 12 bit 50 MHz 120 I/O 256 kB 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 54In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 32 bit 12 bit 50 MHz 120 I/O 256 kB 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, GPU, LCD 17In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 32 bit 12 bit 200 MHz 120 I/O 640 kB 2.2 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K 2MB 176LQFP +125C 40In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 RH850G3KH 2 MB 32 bit 120 MHz 150 I/O 192 kB 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32-BIT GENERAL MCU_RH850/RH850/F1KM_2MB 270In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 G3KH 2 MB 32 bit 10 bit, 12 bit 240 MHz 144 I/O 256 kB 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 2M/512K QFP176 Lead-Time 18 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M33 2 MB 32 bit 2 x 12 bit 200 MHz 132 I/O 512 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1M/512K QFP176 50In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M33 1 MB 32 bit 2 x 12 bit 200 MHz 132 I/O 512 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 2M/512K QFP176 136In Stock
857On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M33 2 MB 32 bit 2 x 12 bit 200 MHz 132 I/O 512 kB 2.7 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K396 Arm Cortex-M7, 320MHz, 6MB Flash, Motor Control, PWM, CAN-FD, HSE-B, LQFP176-EP - S32K39 MCUs for Electrificatio 149In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M7 6 MB 32 bit 12 bit 320 MHz 144 I/O 800 kB 2.97 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors SPC5606BK0VLU6R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-176 e200z0h 1 MB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 80 kB 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated 2In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 32 bit 12 bit 200 MHz 120 I/O 640 kB 1.7 V 1.9 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT 1M FLASH 80K RAM 3In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 e200z0h 1 MB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 80 kB 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated 42In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 32 bit 12 bit 200 MHz 120 I/O 640 kB 2.2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 1 Mbyte of Flash
1.537On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M4 1 MB 32 bit 12 bit 168 MHz 140 I/O 192 kB 1.8 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A
1.583On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M7 512 kB 32 bit 3 x 12 bit 216 MHz 140 I/O 256 kB 1.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte Flash, 564
1.600On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M7 1 MB 32 bit 12 bit, 16 bit 550 MHz 119 I/O 564 kB 1.62 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2
161Expected 9/29/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 32 bit 12 bit 200 MHz 120 I/O 640 kB 2.2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 Mhz 192kB SRAM
1.526Expected 12/25/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M4 1 MB 32 bit 12 bit 168 MHz 140 I/O 192 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32B ARM Cortex-M4 1Mb Flash 168MHz CPU
779Expected 10/30/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M4 1 MB 32 bit 12 bit 180 MHz 140 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flas
606On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M4 512 kB 32 bit 12 bit 180 MHz 140 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Tray