32 bit Cut Tape 32-bit Microcontrollers - MCU

Results: 409
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 593In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280036C SMD/SMT LQFP-64 C28x 256 kB 32 bit 12 bit 120 MHz 25 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 700In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F28P559SJ-Q1 SMD/SMT TQFP-128 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 65 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 700In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F28P559SJ-Q1 SMD/SMT LQFP-100 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 1G-ACEE 94In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-144 TriCore 2 MB 192 kB 32 bit 12 bit 200 MHz 1.17 V 1.43 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU UC3C 64K FLASH 16K SRAM 95In Stock
Min.: 1
Mult.: 1
: 1.000

AT32UC3C1 SMD/SMT TQFP-100 AVR 64 kB 16 kB 32 bit 12 bit 66 MHz 81 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments 32-bit Microcontrollers - MCU PiccoloInstaSPIN-FOC 80-HTQFP 66In Stock
Min.: 1
Mult.: 1
: 96

TMS320F28062F SMD/SMT HTQFP-80 C28x 128 kB 52 kB 32 bit 12 bit 90 MHz 40 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 100 MHz FPU TMU 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280021 SMD/SMT LQFP-48 DSP 32 kB 24 kB 32 bit 12 bit 100 MHz 20 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 100 MHz FPU TMU 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280023C SMD/SMT LQFP-48 DSP 64 kB 24 kB 32 bit 12 bit 100 MHz 20 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 100-MHz FPU TMU 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280023 SMD/SMT LQFP-48 DSP 64 kB 24 kB 32 bit 12 bit 100 MHz 20 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 100-MHz FPU TMU 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280025C SMD/SMT LQFP-48 DSP 128 kB 24 kB 32 bit 12 bit 100 MHz 20 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 100-MHz FPU TMU 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280025 SMD/SMT LQFP-48 DSP 128 kB 24 kB 32 bit 12 bit 100 MHz 20 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 C28x 384 kB 69 kB 32 bit 3 x 12 bit 120 MHz 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU 849In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

SMD/SMT LQFP-64 C28x 512 kB 101 kB 32 bit 5 x 12 bit 150 MHz 17 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 150MHz 512KB flas 904In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

TMS320F28P550SG SMD/SMT QFP-80 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 150MHz 512KB flas 944In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

TMS320F28P550SG SMD/SMT QFP-100 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments 32-bit Microcontrollers - MCU 734In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

SMD/SMT TQFP-128 C28x 512 kB 101 kB 32 bit 5 x 12 bit 150 MHz 65 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU 990In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

SMD/SMT LQFP-64 C28x 512 kB 101 kB 32 bit 5 x 12 bit 150 MHz 17 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU 825In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

SMD/SMT TQFP-80 C28x 512 kB 101 kB 32 bit 5 x 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 150MHz 512KB flas 972In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

TMS320F28P550SG SMD/SMT QFP-100 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments 32-bit Microcontrollers - MCU 935In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

SMD/SMT LQFP-64 C28x 1 MB 133 kB 32 bit 5 x 12 bit 150 MHz 17 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 841In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

TMS320F28P550SJ SMD/SMT TQFP-80 C28x 1 MB 133 kB 32 bit 5 x 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU 966In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-100 C28x 1 MB 133 kB 32 bit 5 x 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 892In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

TMS320F28P550SJ SMD/SMT TQFP-80 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 32 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 929In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

TMS320F28P559SG-Q1 SMD/SMT LQFP-100 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 852In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

TMS320F28P559SG-Q1 SMD/SMT LQFP-64 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 17 I/O 1.14 V 1.32 V - 40 C +125 C Reel, Cut Tape, MouseReel