Renesas Electronics 32-bit Microcontrollers - MCU

Results: 6.030
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 64K/10K QFP48 750In Stock
Min.: 1
Mult.: 1

RX130 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 128K/16K QFP80 483In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-80 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 68 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 128K/16K QFP80 595In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-80 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 68 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 384K/48K QFP64 420In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-64 RX 384 kB 48 kB 32 bit 12 bit 32 MHz 52 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 512K/48K QFP64 420In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LQFP-64 RX 512 kB 48 kB 32 bit 12 bit 32 MHz 52 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX140 256K/64K QFP48 490In Stock
Min.: 1
Mult.: 1

RX140 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 128K/32K QFP64 454In Stock
Min.: 1
Mult.: 1

RX230 SMD/SMT LFQFP-64 RXv2 8 kB 32 kB 32 bit 12 bit 54 MHz 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 128K/32K QFP64 390In Stock
Min.: 1
Mult.: 1

RX230 SMD/SMT LFQFP-64 RXv2 128 kB 32 kB 32 bit 12 bit 54 MHz 47 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP64 1.499In Stock
Min.: 1
Mult.: 1
: 1.500

RX231 SMD/SMT LFQFP-64 RXv2 8 kB 32 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23E-A 128K HWQFN40 -40/+85C 449In Stock
Min.: 1
Mult.: 1

RX23E-A SMD/SMT HWQFN-40 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 16 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 128K/12K QFP52 640In Stock
Min.: 1
Mult.: 1

RX23T SMD/SMT LQFP-52 RX 128 kB 12 kB 32 bit 12 bit 40 MHz 40 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 256K/16K QFP100 425In Stock
Min.: 1
Mult.: 1

RX24T SMD/SMT LFQFP-100 RXv2 8 kB 16 kB 32 bit 12 bit 80 MHz 80 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24TH,U 256K/32K QFP144 228In Stock
Min.: 1
Mult.: 1

RX24U SMD/SMT LFQFP-144 RXv2 256 kB 32 kB 32 bit 12 bit 80 MHz 110 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 4096K/512K QFP144 480In Stock
Min.: 1
Mult.: 1

RX64M Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K TFLGA177 302In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT TFLGA-177 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 136 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K TFLGA145 416In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT TFLGA-145 RXv2 2 MB 640 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66N 4096K/1024K TFLGA145 416In Stock
Min.: 1
Mult.: 1

RX66N SMD/SMT TFLGA-145 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 256K/64K QFP64 320In Stock
Min.: 1
Mult.: 1

RX66T Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 512K/64K QFP100 220In Stock
Min.: 1
Mult.: 1

RX66T Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 512K/64K QFP48 300In Stock
Min.: 1
Mult.: 1

RX66T Tray
Renesas Electronics 32-bit Microcontrollers - MCU RX671, 2MB flash memory, Trusted Secure IP, 144pin 1.823In Stock
Min.: 1
Mult.: 1

RX671 SMD/SMT LFQFP-144 RXv3 2 MB 384 kB 32 bit 12 bit 120 MHz 113 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72M 2MB LQFP100 -40/+85C 700In Stock
Min.: 1
Mult.: 1

RX72M SMD/SMT LFQFP-100 RX 32 bit - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72M 4MB LQFP144 -40/+105C 120In Stock
Min.: 1
Mult.: 1

RX72M SMD/SMT LFQFP-144 RX 32 bit - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 16K/8K QFP64 960In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 16 kB 8 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 64K/10K QFP80 504In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-80 RX 64 kB 10 kB 32 bit 12 bit 32 MHz 68 I/O 1.8 V 5.5 V - 40 C + 85 C Tray