MELF Rectifiers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers GP Si Rect 1A,1000V 11.410In Stock
20.000Expected 1/25/2027
Min.: 1
Mult.: 1
: 5.000

SMD/SMT MELF 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C SM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers MELF,1A,400V
14.278Expected 10/2/2026
Min.: 1
Mult.: 1
: 5.000

SMD/SMT MELF 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C SM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 50V 35ns Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT MELF 50 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 65 C + 175 C ESM10 Reel
Rectron Rectifiers 1A 100V 35ns Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT MELF 100 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 65 C + 175 C ESM10 Reel
Rectron Rectifiers MELF 1A 200V 35ns Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT MELF 200 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 65 C + 175 C Reel
Rectron Rectifiers 1A 300V 35ns Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT MELF 300 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 35 ns - 65 C + 175 C ESM10 Reel
Rectron Rectifiers 1A 400V 35ns Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT MELF 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 35 ns - 65 C + 175 C ESM10 Reel
Rectron Rectifiers MELF 1A 500V 35ns Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT MELF 600 V 1 A Fast Recovery Rectifiers Single 1.5 V 30 A 5 uA 50 ns - 55 C + 150 C Reel
Rectron Rectifiers 1A 200V 150ns Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT MELF 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 2 mA 150 ns - 55 C + 150 C FSM10 Reel
Rectron Rectifiers 1A 800V 500ns Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT MELF 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 2 mA 500 ns - 55 C + 150 C FSM10 Reel
Rectron Rectifiers 1A 400V 50ns Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT MELF 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 50 ns - 65 C + 175 C Reel