Diodes & Rectifiers

Results: 1.559
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package / Case Vr - Reverse Voltage Vf - Forward Voltage If - Forward Current
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 1.452In Stock
1.800Expected 11/11/2026
Min.: 1
Mult.: 1

Rectifiers Through Hole DO-247-2 600 V 1.85 V 60 A
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 621In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole DO-247-2 1 kV 2 V 60 A
STMicroelectronics Rectifiers 1200 V, 60 A Ultrafast High Voltage Diode 567In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole DO-247-2 1.2 kV 2.25 V 60 A
STMicroelectronics Rectifiers Turbo 2 Ultrafast 2 x 30A 300V 25ns 1.309In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-247 300 V 1.45 V 60 A
STMicroelectronics Rectifiers high voltage diode 291In Stock
Min.: 1
Mult.: 1

Rectifiers Screw Mount ISOTOP 1 kV 2 V 60 A
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 7.645In Stock
Min.: 1
Mult.: 1
: 2.500

Rectifiers SMD/SMT D-PAK 200 V 950 mV 8 A
STMicroelectronics Rectifiers High Effecientcy Rectifier 5.406In Stock
Min.: 1
Mult.: 1
: 1.000

Rectifiers SMD/SMT D2-PAK 200 V 950 mV 8 A
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2.534In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220-2 400 V 1.5 V 8 A
STMicroelectronics ESD Protection Diodes / TVS Diodes High Speed Interface Protection Low Cap 30.314In Stock
213.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 3.000

SOT-666-6 1.1 V
STMicroelectronics ESD Protection Diodes / TVS Diodes Low Cap ESD Protect 127.209In Stock
81.000Expected 9/28/2026
Min.: 1
Mult.: 1
: 3.000

SC-59-6 (SOT-23-6) 860 mV

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive very low capacitance ESD protection 17.482In Stock
18.000Expected 9/28/2026
Min.: 1
Mult.: 1
: 3.000

SC-59-6 (SOT-23-6) 860 mV
STMicroelectronics STTH60400SA1
STMicroelectronics Rectifiers Rad-Hard 60 A - 400 V Ultrafast Rectifier in SMD1 package - Engineering model 15In Stock
Min.: 1
Mult.: 1
Rectifiers
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 12 V TVS 899In Stock
Min.: 1
Mult.: 1
: 2.500

SMC (DO-214AB)
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 20 V TVS 874In Stock
Min.: 1
Mult.: 1
: 2.500

SMC (DO-214AB)
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 24 V TVS 980In Stock
Min.: 1
Mult.: 1
: 2.500

SMC (DO-214AB)
STMicroelectronics Schottky Diodes & Rectifiers 70mA 70 Volt 7.868In Stock
69.000On Order
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes & Rectifiers SMD/SMT SOT-23-3 410 mV 70 mA
STMicroelectronics Schottky Diodes & Rectifiers 100mA 30 Volt 16.636In Stock
21.000Expected 1/25/2027
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes & Rectifiers SMD/SMT SOT-23-3 1 V 100 mA
STMicroelectronics Schottky Diodes & Rectifiers 100mA 30 Volt 11.653In Stock
27.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes & Rectifiers SMD/SMT SOT-23-3 1 V 100 mA
STMicroelectronics Schottky Diodes & Rectifiers Signal Schotky Diode 19.794In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes & Rectifiers SMD/SMT SOT-23-3 1 V 150 mA
STMicroelectronics Schottky Diodes & Rectifiers RECTIFIER 116In Stock
141.000On Order
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes & Rectifiers SMD/SMT SOD-323-2 620 mV 1 A
STMicroelectronics Schottky Diodes & Rectifiers schottky diode 3.877In Stock
21.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes & Rectifiers SMD/SMT SOT-323-3 580 mV 300 mA
STMicroelectronics Schottky Diodes & Rectifiers schottky diode 18.193In Stock
42.000Expected 11/9/2026
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes & Rectifiers SMD/SMT SOD-523-2 580 mV 300 mA
STMicroelectronics Schottky Diodes & Rectifiers schottky diode 9.209In Stock
18.000Expected 9/23/2026
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes & Rectifiers SMD/SMT SOT-323-3 580 mV 300 mA
STMicroelectronics Schottky Diodes & Rectifiers schottky diode 839In Stock
42.000Expected 9/6/2027
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes & Rectifiers SMD/SMT SOD-123-2 1 V 200 mA
STMicroelectronics Schottky Diodes & Rectifiers schottky diode 17.391In Stock
67.400On Order
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes & Rectifiers SMD/SMT SOD-123-2 1 V 150 mA