Diodes & Rectifiers

Results: 1.559
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package / Case Vr - Reverse Voltage Vf - Forward Voltage If - Forward Current
STMicroelectronics Rectifiers Automotive 800 V, 2 A Ultrafast Diode 6.149In Stock
Min.: 1
Mult.: 1
: 5.000

Rectifiers SMD/SMT SMBFlat-2 800 V 1.55 V 2 A
STMicroelectronics Rectifiers High Effecientcy Rectifier 3.768In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220AC-2 400 V 1.7 V 20 A
STMicroelectronics Rectifiers High Effecientcy Rectifier 2.959In Stock
Min.: 1
Mult.: 1
: 1.000

Rectifiers SMD/SMT D2-PAK 400 V 1.7 V 20 A
STMicroelectronics Rectifiers H ULTRAFAST DIODE 72.233In Stock
Min.: 1
Mult.: 1
: 5.000

Rectifiers SMD/SMT SMA 600 V 1.3 V 2 A
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 15.836In Stock
Min.: 1
Mult.: 1
: 5.000

Rectifiers SMD/SMT SMA 200 V 1.2 V 2 A
STMicroelectronics Rectifiers 2x15 Amp 200 Volt 8.776In Stock
6.000Expected 9/28/2026
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-247 200 V 1.18 V 30 A
STMicroelectronics Rectifiers Ultrafast recovery Diode 1.965In Stock
17.000On Order
Min.: 1
Mult.: 1
: 1.000

Rectifiers SMD/SMT D2-PAK 200 V 1.05 V 30 A
STMicroelectronics Rectifiers high volt rectifier 3.940In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole DO-247-2 600 V 1.85 V 30 A
STMicroelectronics Small Signal Switching Diodes high voltage diode 953In Stock
Min.: 1
Mult.: 1

Small Signal Switching Diodes Through Hole DOP 3 ISOL 1 kV 1.3 V 30 A
STMicroelectronics Small Signal Switching Diodes Ultrafast recovery high voltage diode 2.653In Stock
Min.: 1
Mult.: 1

Small Signal Switching Diodes Through Hole DO-247-2 1 kV 1.3 V 30 A
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 5.304In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220AC 1.2 kV 2.25 V 30 A
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 4.357In Stock
Min.: 1
Mult.: 1
: 1.000

Rectifiers SMD/SMT D2-PAK 600 V 1.55 V 30 A

STMicroelectronics Rectifiers Ultrafast High EFF Recovery Diode 6.371In Stock
Min.: 1
Mult.: 1
: 3.000

Rectifiers SMD/SMT PowerFlat 200 V 1.15 V 30 A
STMicroelectronics Rectifiers 2X15 Amp 300 Volt 3.254In Stock
3.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 1.000

Rectifiers SMD/SMT D2-PAK 300 V 1.9 V 30 A
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 4.132In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole DO-247-2 400 V 1.45 V 30 A
STMicroelectronics Rectifiers 30 Amp 600 Volt 3.739In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole DO-247-2 600 V 1.85 V 30 A

STMicroelectronics Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode 3.000In Stock
Min.: 1
Mult.: 1
: 1.000

Rectifiers SMD/SMT D2PAK 600 V 1.45 V 30 A

STMicroelectronics Rectifiers Automotive 600 V, 30 A Soft Ultrafast Diode 1.764In Stock
Min.: 1
Mult.: 1
: 1.000

Rectifiers SMD/SMT D2PAK-3 600 V 1.45 V 30 A
STMicroelectronics Rectifiers Automotive ultrafast rectifier 48.862In Stock
Min.: 1
Mult.: 1
: 3.000

Rectifiers SMD/SMT SOD128-Flat-2 200 V 720 mV 3 A
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 10.618In Stock
Min.: 1
Mult.: 1
: 2.500

Rectifiers SMD/SMT SMC 200 V 890 mV 3 A
STMicroelectronics Rectifiers RECTIFIER 34.587In Stock
Min.: 1
Mult.: 1
: 2.500

Rectifiers SMD/SMT SMB 600 V 1.7 V 3 A
STMicroelectronics Rectifiers 5.0 Amp 600 Volt 7.670In Stock
Min.: 1
Mult.: 1
: 2.500

Rectifiers SMD/SMT DPAK 600 V 2.9 V 5 A
STMicroelectronics Rectifiers Turbo 2 Ultrafast HV 5A IF 600V 1.5V 40n 10.852In Stock
Min.: 1
Mult.: 1
: 3.000

Rectifiers SMD/SMT PowerFLAT 5x6 600 V 1.55 V 5 A
STMicroelectronics Rectifiers 2x30 Amp 200 Volt 1.131In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-247 200 V 1.05 V 60 A
STMicroelectronics Rectifiers 2X30 Amp 300 Volt BULK 5.409In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-247 300 V 1.25 V 60 A