HVM Series Rectifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers HVM 350mA 12000v 297In Stock
Min.: 1
Mult.: 1

Through Hole HVM 12 kV 350 mA Standard Recovery Rectifier Single 14 V 50 A 5 uA - 20 C + 150 C HVM Bulk
Rectron Rectifiers HVM 0.35A 10KV RECT Non-Stocked
Min.: 400
Mult.: 200

Through Hole HVM 1 kV 350 mA Standard Recovery Rectifier Single 14 V 50 A 5 uA - 20 C + 150 C HVM Bulk
Rectron Rectifiers HVM 0.35A 14KV RECT Non-Stocked
Min.: 600
Mult.: 200

Through Hole HVM 1.4 kV 350 mA Standard Recovery Rectifier Single 14 V 50 A 5 uA - 20 C + 150 C HVM Bulk
Rectron Rectifiers HVM 350mA 15000v Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 200

Through Hole HVM 1.5 kV 350 mA Standard Recovery Rectifier Single 14 V 50 A 5 uA - 20 C + 150 C HVM Bulk
Rectron Rectifiers HVM 0.35A 16KV RECT Non-Stocked
Min.: 400
Mult.: 200

Through Hole HVM 1.6 kV 350 mA Standard Recovery Rectifier Single 14 V 50 A 5 uA - 20 C + 150 C HVM Bulk
Rectron Rectifiers HVM 350mA 5000v Non-Stocked
Min.: 400
Mult.: 200

Through Hole HVM 5 kV 350 mA Standard Recovery Rectifier Single 8 V 50 A 5 uA - 20 C + 150 C HVM Bulk