Gain Block Amplifiers RF Amplifier

Results: 214
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package / Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 3-5 GHz Gain Bock High Gain
2.500Expected 8/24/2026
Min.: 1
Mult.: 1
Max.: 250
: 2.500

1 GHz to 6 GHz 5 V 70 mA 20 dB 1.4 dB Gain Block Amplifiers SMD/SMT DFN-8 Si 19.5 dBm 35 dBm - 40 C + 105 C QPA9127 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 50O Gain Block IF Amp
181Expected 9/7/2026
Min.: 1
Mult.: 1

20 MHz to 1.7 GHz 5 V 85.1 mA 15.5 dB 3.33 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 20.6 dBm 47 dBm - 40 C + 85 C LTC6431-15 Tube
Guerrilla RF RF Amplifier Linear Gain Block w/Bypass, 10.2 dB Gain; 50 MHz - 5 GHz
2.500Expected 10/15/2026
Min.: 1
Mult.: 1
: 2.500
50 MHz to 5 GHz 2.7 V to 9 V 90 mA 10.2 dB 3.1 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 36 dBm - 40 C + 105 C Reel, Cut Tape
Fairview Microwave RF Amplifier 26 dB Gain Block Amplifier Operating From 1 GHz to 4 GHz with 15 dBm P1dB and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
1 GHz to 4 GHz 12 V 26 dB Gain Block Amplifiers Bag
Fairview Microwave RF Amplifier 26 dB Gain Block Amplifier Operating From 2 GHz to 6 GHz with 15 dBm P1dB and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 6 GHz 12 V 26 dB Gain Block Amplifiers Bag
Fairview Microwave RF Amplifier 22 dB Gain Block Amplifier Operating From 200 MHz to 2.5 GHz with 15 dBm P1dB and SMA 13Factory Stock Available
Min.: 1
Mult.: 1
200 MHz to 2.5 GHz 9 V to 15 V 22 dB Gain Block Amplifiers Bag
Fairview Microwave RF Amplifier 12 dB Gain Block Amplifier Operating From 6 GHz to 12 GHz with and SMA 2Factory Stock Available
Min.: 1
Mult.: 1
6 GHz to 12 GHz 11 V to 15 V 80 mA 12 dB Gain Block Amplifiers 20 dBm Bag
Fairview Microwave RF Amplifier 17 dB Gain Block Amplifier Operating From 6 GHz to 18 GHz with and SMA 4Factory Stock Available
Min.: 1
Mult.: 1
6 GHz to 18 GHz 11 V to 15 V 160 mA 17 dB Gain Block Amplifiers Bag
Fairview Microwave RF Amplifier 15 dB Gain Block Amplifier Operating From 10 MHz to 3 GHz with 11 dBm P1dB and SMA 3Factory Stock Available
Min.: 1
Mult.: 1
10 MHz to 3 GHz 7 V to 18 V 40 mA 15 dB Gain Block Amplifiers Bag
Fairview Microwave RF Amplifier 26 dB Gain Block Amplifier Operating From 50 MHz to 4 GHz with 23 dBm P1dB and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
50 MHz to 4 GHz 11.5 V to 13 V 120 mA 26 dB Gain Block Amplifiers 23 dBm 35 dBm Bag
Mini-Circuits RF Amplifier Gain Block, 1000 - 22000 MHz, 50? Lead-Time 17 Weeks
Min.: 1
Mult.: 1

1 GHz to 22 GHz 8 V 170 mA 12.3 dB 6.4 dB Gain Block Amplifiers Screw RN2486-2 20.3 dBm 25 dBm - 40 C + 65 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 2000 - 43500 MHz, 50ohm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2 GHz to 43.5 GHz 9 V to 15 V 500 mA 37 dB 6 dB Gain Block Amplifiers Screw - 40 C + 85 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 45000 - 95000 MHz, 50?
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

45 GHz to 95 GHz 10 V to 15 V 140 mA 16 dB, 17 dB Gain Block Amplifiers Screw Si 14 dBm ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 71000 - 86000 MHz, 50?
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

71 GHz to 86 GHz 10 V to 15 V 490 mA 37 dB Gain Block Amplifiers Screw Si 22 dBm - 40 C + 50 C ZVA Tray
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +1dB Non-Stocked Lead-Time 27 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

1.4 GHz to 1.7 GHz 2.7 V to 5 V 22 mA 15.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Reel
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +1dB Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

1.4 GHz to 1.7 GHz 2.7 V to 5 V 22 mA 15.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Tray
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +2dB Non-Stocked Lead-Time 27 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

1.4 GHz to 7.1 GHz 2.7 V to 5 V 20 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Reel
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +2dB Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

1.4 GHz to 7.1 GHz 2.7 V to 5 V 20 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Tray
Analog Devices RF Amplifier Low Distortion Differential RF/IF Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT LFCSP-16 Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Reel
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

20 MHz to 2 GHz 5 V 160 mA 15.2 dB 3 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 50 dBm - 40 C + 85 C LTC6430-15 Reel
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

20 MHz to 2.06 GHz 5 V 170 mA 20.8 dB 2.9 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 47.9 dBm - 40 C + 85 C LTC6430-20 Reel
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

20 MHz to 2 GHz 5 V 160 mA 15.2 dB 3 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 50 dBm - 40 C + 85 C LTC6430-15 Reel
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

20 MHz to 2.06 GHz 5 V 170 mA 20.8 dB 2.9 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 47.9 dBm - 40 C + 85 C LTC6430-20 Reel
Analog Devices RF Amplifier 50O Gain Block IF Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

20 MHz to 1.7 GHz 5 V 85.1 mA 15.5 dB 3.33 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 20.6 dBm 47 dBm - 40 C + 85 C LTC6431-15 Reel
Analog Devices RF Amplifier 20dB Gain Block, 50O IF Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

20 MHz to 1.4 GHz 5 V 93 mA 20.8 dB 2.6 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 22 dBm 46.2 dBm - 40 C + 85 C LTC6431-20 Reel