Unshielded Audio & Signal Transformers

Results: 764
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package / Case Length Width Height Series Qualification Packaging
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Input, 200K:1000 ohms 2In Stock
Min.: 1
Mult.: 1

Audio Transformers 200 kOhms 1 kOhms 143
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Driver, 3000:1000 ct ohms 1In Stock
Min.: 1
Mult.: 1

Audio Transformers 3 kOhms 1 kOhms 143
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Driver, 10000:2000 ct ohms 1In Stock
Min.: 1
Mult.: 1

Audio Transformers 10 kOhms 2 kOhms 143 Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Driver, 25000:600 ct ohms 1In Stock
Min.: 1
Mult.: 1

Audio Transformers 25 kOhms 600 Ohms CT 143
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 10000:3.2 ohms 2In Stock
Min.: 1
Mult.: 1

Audio Transformers Screw 150 Hz to 15 kHz 10 kOhms 3.2 Ohms 1.35 in 0.69 in 0.69 in 144
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 48 ct:8 ohms 11In Stock
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 150 Hz to 15 kHz 48 Ohms 8 Ohms Single 1.63 in 0.88 in 0.81 in 146
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 500 ct:3.2 ohms 2In Stock
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 150 Hz to 15 kHz 500 Ohms 3.2 Ohms Single 1.63 in 0.88 in 0.81 in 146
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 500 ct:8 ohms 14In Stock
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 150 Hz to 15 kHz 500 Ohms 8 Ohms Single 1.63 in 0.88 in 0.81 in 146 Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 1000 ct:3.2 ohms 1In Stock
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 150 Hz to 15 kHz 1 kOhms 3.2 Ohms 1.63 in 0.88 in 0.81 in 146
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Driver, 96000:00:00:500/2000 ohms 2In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 200 Hz to 15 kHz 4 kOhms 2 kOhms Single 0.82 in x 0.68 in x 0.69 in 0.82 in 0.68 in 0.69 in 148
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Output, 200 ct:3.2 ohms 1In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 200 Hz to 15 kHz 200 Ohms 3.2 Ohms Single 1.06 in 0.82 in 0.82 in 149
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 4,200 C.T. ohm pri., 4 ohm sec., 60W 1In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 70 Hz to 15 kHz 106.1 H 4.2 kOhms 4 Ohms Single 4.05 in 3.05 in 3.5 in 1750
Triad Magnetics Audio Transformers / Signal Transformers MET-22-T - IMPEDANCE MATCHING XFRMR: 2.5K ohms CT to 2.5K ohms CT 101In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 2.5 kOhms 2.5 kOhms - 20 C + 85 C Single 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers MET-32-T - IMPEDANCE MATCHING XFMR - 600 ohms to 150/150 ohms 179In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 600 Ohms 150 Ohms - 20 C + 85 C Single 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers MET-50-T; IMPEDANCE MATCHING TRANSFORMER - 10K ohms to 125 ohms 11In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Radial 300 Hz to 20 kHz 10 kOhms 125 Ohms 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600/600 0mADC/TY-302P 89In Stock
Min.: 1
Mult.: 1

Audio Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single 1.04 in 0.96 in 0.87 in TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 90mADC/TY-400P 328In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms - 20 C + 85 C Single 0.82 in 0.715 in 0.75 in TY Tube
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 90mADC/TY-402P 18In Stock
126Expected 8/24/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single 1.25 in 0.815 in 0.53 in TY
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por
27.847On Order
Min.: 1
Mult.: 1
Max.: 2.400
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 12.7 mm 9.53 mm 6.09 mm Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port
3.860Expected 1/20/2027
Min.: 1
Mult.: 1
Max.: 120

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 15.24 mm 9.78 mm 4.14 mm HX Tube
Xicon Audio Transformers / Signal Transformers XFMR DRI 10K-2KCT 2.455In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 2 kOhms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 1.2 KCT-8 1.807In Stock
5.000On Order
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 500CT-500CT 4.275In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 500 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 600CT-600CT 12.027In Stock
19.000Expected 1/8/2027
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Tray
Mini-Circuits Audio Transformers / Signal Transformers XFRMR / SURF MOUNT / RoHS
7.992On Order
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 4.5 MHz to 3 GHz - 40 C + 85 C Single 2.54 mm 1.42 mm 1.88 mm TTC1 Reel, Cut Tape, MouseReel