Gate Drivers

Results: 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package / Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Gate Drivers OMNIFET POWER MOSFET 40V 1.7 A 10.876In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.7 A 24 V 500 ns 600 ns - 40 C + 150 C VNS1NV04DP-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers OMNIFET POWER MOSFET 40V 1.7 A 235In Stock
40.000Expected 1/29/2027
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.5 A 24 V 170 ns 200 ns - 40 C + 150 C VNS1NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers OMNIFET II VIPower 35mOhm 12A 40V 123In Stock
25.000On Order
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 5 A 24 V 250 ns 250 ns - 40 C + 150 C VNS3NV04DP-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers High power density 600V half-bridge driver with two enhancement mode GaN HEMTs 112In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers Half-Bridge SMD/SMT QFN-31 2 Driver 3 Output 6.5 A 3.3 V 15 V - 40 C + 125 C MASTERGAN Tray
STMicroelectronics Gate Drivers Octal channel High Side Driver 487In Stock
Min.: 1
Mult.: 1
: 600

Driver ICs - Various High-Side SMD/SMT 8 Driver 8 Output 1 A 10.5 V 45 V - 40 C + 125 C VN808-32-E Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers 0.5A Hi SideDrvr IND Inteligent Pwr Swtch
20.263On Order
Min.: 1
Mult.: 1

Driver ICs - Various High-Side SMD/SMT SOIC-8 1 Driver 1 Output 500 mA 8 V 35 V 20 us 20 us - 25 C + 85 C L6375S Tube
STMicroelectronics Gate Drivers Sngl Ch HiSide Drivr
9.997On Order
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 3 A 4.5 V 36 V - 40 C + 150 C VN5025AJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High Side Driver Current Sense
57.580On Order
Min.: 1
Mult.: 1
: 600

MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 10 A 8 V 36 V - 40 C + 150 C VN5T006ASP-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate Drivers Double Ch HS Driver 58V 8 to 36V 22A
39.964On Order
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 5 A 8 V 36 V - 40 C + 150 C VN5T016AH-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 4-channel high-side driver with 24-bit SPI interface for automotive applications
17.973On Order
Min.: 1
Mult.: 1
: 3.000

Driver ICs - Various High-Side SMD/SMT QFN 4 Driver 4 Output 81.6 A 4 V 28 V Non-Inverting 55 ns 55 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Double CH High-Side 41V 16mOhm 70A
7.195Expected 2/12/2027
Min.: 1
Mult.: 1
: 600

MOSFET Gate Drivers High-Side SMD/SMT PowerSO-16 2 Driver 2 Output 5 A 8 V 36 V - 40 C + 150 C VND5T016ASP-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers Double Ch 100mOhm 58V 8 to 36V 22A
9.985On Order
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT 2 Driver 2 Output 1.5 A 8 V 36 V - 40 C + 150 C VND5T100LAJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 40V 6A OMNIFET
20.271Expected 1/29/2027
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-223-3 1 Driver 1 Output 3.5 A 36 V 470 ns 350 ns - 40 C + 150 C VNN7NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers QUAD CH HI-SIDE DRVR W/ANALOG CRRNT SNSE
5.000On Order
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers High-Side SMD/SMT 4 Driver 4 Output 2 A 4.5 V 28 V - 40 C + 150 C VNQ5E050AK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers OMNIFET II VIPower 35mOhm 12A 40V
77.500On Order
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 18 A 36 V 350 ns 150 ns - 40 C + 150 C VNS14NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 4 A dual low side MOSFET driver 986In Stock
Min.: 1
Mult.: 1
: 4.000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 2 Driver 2 Output 4 A 4.5 V 18 V 10 ns 10 ns - 40 C + 105 C PM8834 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High-voltage high and low side driver for automotive applications
5.000Expected 5/7/2027
Min.: 1
Mult.: 1
: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 650 mA 6.3 V 17 V 50 ns 30 ns - 40 C + 125 C A6387 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad Parallel
5.000On Order
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-20 4 Driver 4 Output 700 mA 4.5 V 32 V - 40 C + 150 C L9338 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers .05a High-Side Driver Power Switch
1.421Expected 3/26/2027
Min.: 1
Mult.: 1
: 2.500

Driver ICs - Various High-Side SMD/SMT SO-8 1 Driver 1 Output 500 mA 8 V 35 V 20 us 20 us - 25 C + 85 C L6375S Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers High Volt High Low Driver
4.981Expected 1/29/2027
Min.: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6386E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High Volt High Low Driver
2.500Expected 9/7/2026
Min.: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 1 Output 650 mA - 300 mV 17 V 70 ns 40 ns - 45 C + 125 C L6388E Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers HI-VOLTAGE HI/LW SIDE DRIVER
2.500Expected 6/25/2027
Min.: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 430 mA 12.5 V 21 V 75 ns 35 ns - 40 C + 125 C L6392 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High Volt 600V Rail Off Line 3.3V
4.000On Order
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6398 Tube
STMicroelectronics Gate Drivers Triple half-bridge gate driver with programmable currents
5.998On Order
Min.: 1
Mult.: 1
: 3.000

Gate Drivers Half-Bridge SMD/SMT VFQFPN-40 3 Driver 3 Output 6 V 50 V Inverting, Non-Inverting - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Octal half-bridge pre-driver
1.000On Order
Min.: 1
Mult.: 1
Max.: 100
: 2.500

Gate Drivers Half-Bridge SMD/SMT VQFN-48 8 Driver 8 Output 120 mA 6 V 28 V Reel, Cut Tape, MouseReel