SIP-4 DC/DC Converters - Through Hole

Results: 909
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Pulse Electronics DC/DC Converters - Through Hole 6k4V 24V/15V 2W DO DUAL OUTPUT ISO SIP
30Expected 12/28/2026
Min.: 1
Mult.: 1

2 Output 2 W 21.6 VDC 26.4 VDC 15 V 66 mA - 15 VDC 66 mA 6.4 kV SIP-4 + 85 C - 40 C HBA2
Pulse Electronics DC/DC Converters - Through Hole 6k4V 24V/15V 2W SIN SINGLE OUTPUT ISO SIP
30Expected 12/28/2026
Min.: 1
Mult.: 1

1 Output 2 W 21.6 VDC 26.4 VDC 15 V 132 mA 6.4 kV SIP-4 + 85 C - 40 C HBA2
Pulse Electronics DC/DC Converters - Through Hole 6k4V 24V/+15/-5V 2W DO DUAL OUTPUT ISO SIP
30Expected 12/28/2026
Min.: 1
Mult.: 1

2 Output 2 W 21.6 VDC 26.4 VDC 15 V 80 mA - 5 VDC 40 mA 6.4 kV SIP-4 + 85 C - 40 C HBA2
MEAN WELL DC/DC Converters - Through Hole 1W 5Vin 12Vout 84mA SIP-4 Unregulated
65On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 12 V 84 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU01-N
MEAN WELL DC/DC Converters - Through Hole 2W 5Vin 5Vout 400mA SIP-4 Unregulated
187Expected 10/16/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 VDC 5.5 VDC 5 V 400 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU02-N
MEAN WELL DC/DC Converters - Through Hole 2W 24Vin 5Vout 400mA SIP-4 Unregulated
121Expected 12/30/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 VDC 26.4 VDC 5 V 400 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU02-N
MEAN WELL DC/DC Converters - Through Hole 2W 24Vin 12Vout 167mA SIP-4 Unregulated
126On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 VDC 26.4 VDC 12 V 167 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU02-N
RECOM Power DC/DC Converters - Through Hole 3W 15Vin 15Vout 200mA
66Expected 10/23/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 13.5 V 16.5 V 15 V 200 mA 3 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C RI3
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 24Vin 3.3Vout
42Expected 10/30/2026
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 21.6 V 26.4 V 3.3 V 75 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RM
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 2kV UNREG 12Vin 5Vout
41Expected 10/23/2026
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 10.8 V 13.2 V 5 V 100 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C ROL
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 1W
100Expected 10/16/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C PB01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 2W
100Expected 12/2/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 5 V 400 mA 1 kV SIP-4 19.5 mm (0.768 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PC02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 1W
179On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 36 V 75 V 5 V 200 mA 1.5 kV SIP-4 17 mm (0.669 in) 7.62 mm (0.3 in) 11 mm (0.433 in) Medical, Industrial + 85 C - 40 C PL01S/D
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 19.2V-28.8VDC INPUT, 3.3VDC OUTPUT, 1W
1.031Expected 12/4/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 19.2 V 28.8 V 3.3 V 303 mA 3 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 7.5 mm (0.295 in) Industrial + 105 C - 40 C EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9.6V-14.4VDC INPUT, 12VDC OUTPUT, 1W
1.008Expected 1/8/2027
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9.6 V 14.4 V 12 V 84 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) + 105 C - 40 C EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, DUAL OUTPUT, 21.6V-26.4VDC INPUT, 24VDC OUTPUT, 2W
1.008Expected 11/13/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 24 V 84 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) + 105 C - 40 C EC3-2W Series
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 15Vin 5Vout 334Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 13.5 V 16.5 V 5 V 400 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RI
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 3.3Vin 5Vout 42Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 2.97 V 3.63 V 5 V 50 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 24Vout 42Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 24 V 42 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W 3.3VIN 05VOUT CONV DC/DC 84Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 100 C - 40 C RO/E
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 2kV UNREG 5Vin 15Vout 1.000Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 4.5 V 5.5 V 15 V 33 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C ROL
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 1kV UNREG 5Vin 15Vout 34Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 4.5 V 5.5 V 15 V 33 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C ROL
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin 5Vout 39Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial + 85 C - 40 C ROM
Cincon DC/DC Converters - Through Hole DC-DC Converter, 1 Watt, Unregulated Output, 5VDC Input, 5VDC Output, 200mA, 79% Efficiency, 220uF, SIP
40Expected 10/8/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C EC1TAN
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 9 V 111 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IE