Leaded SHCV Series Varistors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 20V 200A 1000000pF 2.942In Stock
Min.: 1
Mult.: 1

Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 54 V 200 A 1.5 J 1 uF - 55 C + 125 C Bulk
TDK Varistors 14V 1200A 5800mJ 908In Stock
Min.: 1
Mult.: 1
: 1.000

Leaded SHCV MLVs PCB Mount Radial 14 VAC 16 VDC 22 V 40 V 1.2 kA 12 J 4.7 uF - 55 C + 125 C Reel, Cut Tape
TDK Varistors N Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 2.000

Leaded SHCV MLVs PCB Mount Through Hole 6 mm x 4.5 mm 35 VAC 45 VDC 56 V 90 V 100 A 1.5 J 1 uF - 55 C + 125 C Bulk
TDK Varistors 20volts 800A 3mJ Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 1.000

Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 58 V 800 A 3 J 2.2 uF - 55 C + 125 C Reel
TDK Varistors 20V 800A 3000mJ Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000

Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 58 V 800 A 6 J 1 uF - 55 C + 125 C Bulk
TDK B72587H3300K
TDK Varistors SR1K30M155X Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 1.000

Leaded SHCV Reel