Standard Current Sense Resistors - SMD

Results: 1.311
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 0.5mOhms 5W 2512 1% Metal Plate AEC-Q200 7.990In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PK 500 uOhms 5 W 1 % 100 PPM / C 2512 6331 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.65 mm (0.026 in) - 55 C + 170 C Standard SMD/SMT
YAGEO Current Sense Resistors - SMD 0.75mOhms 5W 2512 1% Metal Plate AEC-Q200 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PK 750 uOhms 5 W 1 % 100 PPM / C 2512 6331 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.65 mm (0.026 in) - 55 C + 170 C Standard SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 2watts 0.91ohms 1% 95In Stock
Min.: 1
Mult.: 1
No
Bulk WSR 910 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .25ohms 2watts 1% 1.490In Stock
Min.: 1
Mult.: 1
: 1.500
No
Reel, Cut Tape WSR 250 mOhms 2 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD .01 OHM 5% 1/4W 100PPM 9.641In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CFN 10 mOhms 250 mW (1/4 W) 5 % 100 PPM / C 0402 1005 1.1 mm (0.043 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 125 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD ResMetalfoil 1206 R040 5% 1W TCR50 11.860In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CFN 40 mOhms 1 W 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
YAGEO Current Sense Resistors - SMD 1mOhms 5W 2512 1% Metal Plate AEC-Q200 2.730In Stock
4.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PK 1 mOhms 5 W 1 % 100 PPM / C 2512 6331 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.65 mm (0.026 in) - 55 C + 170 C Standard SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 3watts 0.133ohms 1% 1.017In Stock
Min.: 1
Mult.: 1
: 1.500
No
Reel, Cut Tape, MouseReel WSR 133 mOhms 3 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 50uOhms 5% 50W Shunt, Battery Specialized Resistor 49In Stock
Min.: 1
Mult.: 1

50 uOhms 50 W 5 % 10 PPM/ C 3314 8536 85 mm (3.34 in) 36 mm (1.41 in) 3 mm (0.118 in) - 65 C + 170 C Standard SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 50uOhms 5% 50W Shunt, Battery Specialized Resistor 50In Stock
Min.: 1
Mult.: 1

50 uOhms 50 W 5 % 10 PPM/ C 3314 8536 85 mm (3.34 in) 36 mm (1.41 in) 3 mm (0.118 in) - 65 C + 170 C Standard SMD/SMT
Vishay Current Sense Resistors - SMD WSKP0612 .005 1% EA e3 5.605In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WSKP0612 5 mOhms 3.5 W 1 % 75 PPM / C 0612 3015 3.05 mm (0.12 in) 1.5 mm (0.059 in) 0.457 mm (0.018 in) - 65 C + 170 C Metal Strip Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.0003Ohms 1216 1% 5W Kelvin Term Shunt 2.592In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel HCSK 300 uOhms 10 W 1 % 75 PPM/C 1511 3830 3.81 mm (0.15 in) 3 mm (0.118 in) 1.75 mm (0.069 in) - 55 C + 170 C Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0Ohms Jumper 0402 20A AEC-Q200 Met Element High Current 5.318In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel MCJ 0 Ohms 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0Ohms Jumper 0603 26A AEC-Q200 Met Element High Current 3.103In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MCJ 0 Ohms 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.35 mm (0.014 in) - 55 C + 155 C Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 2512 5W 1% 50ppm HiPow Shunt AEC-Q200 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CSSU 1 mOhms 5 W 1 % 50 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.75 mm (0.03 in) - 55 C + 155 C Metal Alloy Standard SMD/SMT
Vishay Current Sense Resistors - SMD WSKP0612 .001 1% EA e3 2.785In Stock
4.000Expected 10/21/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WSKP0612 1 mOhms 4 W 1 % 150 PPM / C 0612 3015 3.05 mm (0.12 in) 1.5 mm (0.059 in) 0.457 mm (0.018 in) - 65 C + 170 C Metal Strip Standard SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 10 mOhm +/-1.0% 6.688In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape 10 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) Thick Film Standard SMD/SMT
Vishay / Dale Current Sense Resistors - SMD WSR-3 .01 .5% EA E2 1.457In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel WSR 10 mOhms 3 W 0.5 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSL-3921 .0007 1% EA 2.936In Stock
Min.: 1
Mult.: 1

WSL3921 700 uOhms 3 W 1 % 20 PPM / C 3921 1052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Strip Standard SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .075 OHM 1% 5W 75PPM 1.180In Stock
Min.: 1
Mult.: 1
WSR High Power 75 mOhms 5 W 1 % 75 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 1 W 0.05 Ohm 1% 0612 2.998In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 50 mOhms 1 W 1 % 50 PPM/C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 170 C Standard SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 5watts .002ohms 1% 4.296In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel WSR High Power 2 mOhms 5 W 1 % 600 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 5watts .003ohms 1% 2.669In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel WSR High Power 3 mOhms 5 W 1 % 450 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.002Ohms 2512 5W 1% 50ppm HiPow Shunt AEC-Q200 7.157In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CSSU 2 mOhms 5 W 1 % 50 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.75 mm (0.03 in) - 55 C + 155 C Metal Alloy Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.003Ohms 2512 5W 1% 50ppm HiPow Shunt AEC-Q200 7.543In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CSSU 3 mOhms 5 W 1 % 50 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.75 mm (0.03 in) - 55 C + 155 C Metal Alloy Standard SMD/SMT