LVCMOS Standard Clock Oscillators

Results: 3.498
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 19.2 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.9 mm (0.035 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

VSON-4 20 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2.276In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 20 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.9 mm (0.035 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2.272In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

VSON-4 24 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2.400In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 24 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.9 mm (0.035 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2.400In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 25 MHz 25 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 25 MHz 25 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 1.773In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

VSON-4 27 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2.400In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 27 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.9 mm (0.035 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2.400In Stock
Min.: 1
Mult.: 1
: 3.000

VSON-4 33.333 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2.400In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 33.333 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.9 mm (0.035 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2.399In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 38.4 MHz 25 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2.400In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 40 MHz 25 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 48 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.9 mm (0.035 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2.138In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

VSON-4 50 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2.400In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 125 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.9 mm (0.035 in) CDC6C Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2520, 25ppm, Default Dr Str, 1.8V, 24MHz, OE, 250 pcs T&R 8 mm 251In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 24 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT1618B Reel, Cut Tape
SiTime Standard Clock Oscillators 25MHz 3.3V -40C +125C 843In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 50MHz 2.5V -40C +125C 200In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 2.5 V 2.5 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 50ppm, 1.8V, 133.333333MHz, OE, 250 pcs T&R 8 mm 190In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 133.333333 MHz 50 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8009B Reel, Cut Tape
SiTime Standard Clock Oscillators 25MHz 3.3V -40C +125C 179In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 200KHz 30ppm 3.3Volt -40 to 85C 1.020In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 200 kHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2.928In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Standard Oscillators VSON-4 24 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2.400In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 12.288 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.9 mm (0.035 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2.400In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 50 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.9 mm (0.035 in) CDC6C Reel, Cut Tape, MouseReel