20 PPM Programmable Oscillators

Results: 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
SiTime SiT9122AI-1B1-XXX000.FP0000G
SiTime Programmable Oscillators Programmable part Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 1 MHz to 110 MHz 20 PPM 2.25 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SiT9122AI-2B1-XXX000.FP0000G
SiTime Programmable Oscillators Programmable part Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 1 MHz to 110 MHz 20 PPM 2.25 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SiT9122AI-2C1-XXX000.FP0000T
SiTime Programmable Oscillators Programmable part Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

MEMS Oscillators 1 MHz to 110 MHz 20 PPM 2.25 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT8008BI-21-XXX-000.FP000G
SiTime Programmable Oscillators Unprogrammed Blanks Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 1 MHz to 110 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm AEC-Q100 SiT8008B Reel, Cut Tape, MouseReel
SiTime SiT9121AI-1D1-XXX000.FP0000
SiTime Programmable Oscillators Non-Stocked
Min.: 250
Mult.: 1

MEMS Oscillators 20 PPM 2.25 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT9121
SiTime SiT9122AI-1D1-XXX000.FP0000
SiTime Programmable Oscillators Non-Stocked
Min.: 250
Mult.: 1

MEMS Oscillators 220 MHz to 625 MHz 20 PPM 2.25 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT9122
SiTime SiT9122AI-2D1-XXX000.FP0000
SiTime Programmable Oscillators Non-Stocked
Min.: 250
Mult.: 1

MEMS Oscillators 220 MHz to 625 MHz 20 PPM 2.25 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT9122