ECS Crystals

Results: 3.083
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 32.000 MHz 6 pF ECX-1637B2 +/-10/10ppm -30 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 6 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 8.000MHZ 20pF CSM-8M +/-30/50ppm -40C -85C. 60 Ohm Fund. 7 x 5, 4 Pad RoHS 1.680In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 20 pF 50 PPM 7 mm x 5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 4pF -60C +105C 32.633In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 4 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 60 kOhms 0.1 uW 2 mm 1.2 mm 0.60 mm CDX-1082 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 12pF -40C +85C 11.460In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32MHz,CL 10,TOL 10 ppm,STAB 15 ppm,-40 +85 C,ESR O60 7.306In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 9.8304MHz 1.046In Stock
Min.: 1
Mult.: 1
: 1.000

9.8304 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 4.915MHz 1.738In Stock
Min.: 1
Mult.: 1
: 1.000

4.9152 MHz 20 pF 30 PPM 50 PPM 11.8 mm x 5.5 mm - 10 C + 70 C SMD/SMT 150 Ohms 100 uW 11.8 mm 5.5 mm 1.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF 4.303In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 30 PPM 50 PPM 11.8 mm x 5.5 mm - 10 C + 70 C SMD/SMT 100 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals 16.000MHz 18pF 100ppm -40 to 125C 3.183In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.0000MHZ 20PF SMD,CSM-7X-3L-DS, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-40 C 125 C,HC49/US,0.449" L x 0.185" W (11.40mm x 4.70mm),0.165" (4.20mm) 5.511In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 20 pF 30 PPM 50 PPM CSM-7X-3L - 10 C + 70 C SMD/SMT 30 Ohms 500 uW 12.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16MHZ 18pF 10ppm 10ppm -20 C 70 C 9.869In Stock
Min.: 1
Mult.: 1

16 MHz 18 pF 10 PPM 10 PPM HC-49/USX - 20 C + 70 C Radial 40 Ohms 500 uW 11.35 mm 5 mm 3.5 mm HC-49USX Bulk
ECS Crystals MHz THERMISTOR CRYSTAL 2.05 x 1.65 x 0.8mm 38.400MHZ 8PF 10PPM TOL 12PPM STABILITY -30 +85 C 3.470In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 8 pF 10 PPM 12 PPM - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 2.05 mm 1.65 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 48.000MHZ ECX-1048B 10ppm 10ppm 10pF 100 Ohm Fundamental -30 C 85 C Surface Mount 4-SMD, No Lead W 1.20mm x 1.00mm) (0.33mm) 1.729In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 7 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1.2 mm 1 mm 0.33 mm ECX-1048B Reel, Cut Tape, MouseReel
ECS Crystals 11.0592 MHz 12pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 3.808In Stock
Min.: 1
Mult.: 1
: 1.000

11.0592 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 18pF 100ppm -40C +85C 2.246In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz,CL 8,TOL 20 ppm ,STAB 30 ppm,-40 +85 C,ESR 100O 33.889In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16.000MHZ 8pF 10ppm -20C +70C 5.931In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 8pF AEC ESR 50 -40C +150C 6.307In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 10ppm BlueTooth / Zigbee 6.293In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 9 pF 10 PPM 10 PPM 4 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 25ppm 18pF -40C +85C 13.522In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 10ppm 10pF -20C +70C 4.019In Stock
Min.: 1
Mult.: 1
: 1.000

27.12 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 7.3728MHz 18pF 100ppm -40C +85C 3.767In Stock
Min.: 1
Mult.: 1
: 1.000

7.3728 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 11.0592MHz 1.165In Stock
Min.: 1
Mult.: 1
: 1.000

11.0592 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 20pF 1.435In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 12MHz 1.314In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz Series 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel