0 C Tube Oscillators

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
ECS Standard Clock Oscillators DIP-8 5V 18.432MHz Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 40

Standard Oscillators Half Size 18.432 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
Epson Timing SAW Oscillators EG-2121CA 125.0000M-PHPAS: MHZ 2.5V+/-100PPM(0 70C) AGING STICK Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

SPSO 125 MHz 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Tube
Epson Timing SAW Oscillators EG-2121CA 156.2500M-PGPAS: MHZ 2.5V+/-50PPM(0 70C) AGING STICK Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

SPSO 156.25 MHz 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Tube
Epson Timing SAW Oscillators EG-2121CA 155.5200M-PGPAS: SAW OS MHZ(O/E)2.5V+/-50(0 70C) AGING STICK Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

SPSO 155.52 MHz 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Tube
Epson Timing SAW Oscillators EG-2121CA 166.6286M-PGPAS: MHZ 2.5V+/-50PPM(0 70C) AGING STICK Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

SPSO 166.6286 MHz 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Tube
ECS Standard Clock Oscillators OSC XO 32.000MHZ TTL PC PIN 32MHz - TTL 5V 100ppm 0 C 70 C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
No
Standard Oscillators 32 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators OSC XO 48.000MHZ TTL PC PIN 48MHz - TTL 5V 100ppm 0 C 70 C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 25
No
Standard Oscillators 48 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators OSC XO 6.144MHZ HCMOS TTL PC PIN ECS-2100 XO (Standard) 6.144MHz HCMOS, TTL 5V 100ppm 0 C 70 C 25mA - Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 40
No
Standard Oscillators 13.2 mm x 13.2 mm 6.144 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 8.000MHZ HCMOS TTL PC PIN ECS-2100 XO (Standard) 8MHz HCMOS, TTL 5V 100ppm 0 C 70 C 25mA - Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 40
No
Standard Oscillators 13.2 mm x 13.2 mm 8 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 10.000MHZ TTL PC PIN ECS-2100 XO (Standard) 10MHz HCMOS, TTL 5V 100ppm 0 C 70 C 25mA - Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 10 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 12.000MHZ TTL PC PIN ECS-2100 XO (Standard) 12MHz HCMOS, TTL 5V 100ppm 0 C 70 C 25mA - Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 40
No
Standard Oscillators 13.2 mm x 13.2 mm 12 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 16.000MHZ TTL PC PIN ECS-2100 XO (Standard) 16MHz HCMOS, TTL 5V 100ppm 0 C 70 C 25mA - Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 40
No
Standard Oscillators 13.2 mm x 13.2 mm 16 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 18.432MHZ HCMOS TTL PC ECS-2100 XO (Standard) 18.432MHz HCMOS, TTL 5V 100ppm 0 C 70 C 25mA - Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 40
No
Standard Oscillators 13.2 mm x 13.2 mm 18.432 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 20.000MHZ TTL PC PIN ECS-2100 XO (Standard) 20MHz HCMOS, TTL 5V 100ppm 0 C 70 C 25mA - Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 40
No
Standard Oscillators 13.2 mm x 13.2 mm 20 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 24.000MHZ TTL PC PIN ECS-2100 XO (Standard) 24MHz HCMOS, TTL 5V 100ppm 0 C 70 C 25mA - Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 40
No
Standard Oscillators 13.2 mm x 13.2 mm 24 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 25.000MHZ TTL PC PIN ECS-2100 XO (Standard) 25MHz HCMOS, TTL 5V 100ppm 0 C 70 C 25mA - Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 40
No
Standard Oscillators 13.2 mm x 13.2 mm 25 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 30.000MHZ TTL PC PIN ECS-2100 XO (Standard) 30MHz HCMOS, TTL 5V 100ppm 0 C 70 C 46mA - Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 30 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 40.000MHZ TTL PC PIN ECS-2100 XO (Standard) 40MHz HCMOS, TTL 5V 100ppm 0 C 70 C 46mA - Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 40
No
Standard Oscillators 13.2 mm x 13.2 mm 40 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 4.000MHZ HCMOS TTL PC PIN ECS-2200 XO (Standard) 4MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 4 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 18.432MHZ HCMOS TTL PC ECS-2200 XO (Standard) 18.432MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 40
No
Standard Oscillators 13.2 mm x 13.2 mm 18.432 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 40.000MHZ TTL PC PIN ECS-2200 XO (Standard) 40MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 46mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 40
No
Standard Oscillators 13.2 mm x 13.2 mm 40 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 7.3728MHZ HCMOS TTL PC ECS-2100 XO (Standard) 7.3728MHz HCMOS, TTL 5V 100ppm 0 C 70 C 25mA - Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 40
No
Standard Oscillators 13.2 mm x 13.2 mm 7.3728 MHz 100 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 11.0592MHZ HCMOS TTL PC ECS-2100 XO (Standard) 11.0592MHz HCMOS, TTL 5V 100ppm 0 C 70 C 25mA - Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 40
No
Standard Oscillators 13.2 mm x 13.2 mm 11.0592 MHz 100 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 16.257MHZ HCMOS TTL PC ECS-2100 XO (Standard) 16.257MHz HCMOS, TTL 5V 100ppm 0 C 70 C 25mA - Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 40
No
Standard Oscillators 13.2 mm x 13.2 mm 16.257 MHz 100 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 48.000MHZ TTL PC PIN ECS-2100 XO (Standard) 48MHz HCMOS, TTL 5V 100ppm 0 C 70 C 46mA - Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 40
No
Standard Oscillators 13.2 mm x 13.2 mm 48 MHz 100 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube