2917 Tantalum Capacitors - Polymer

Results: 4.196
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms 1.360In Stock
11.500On Order
Min.: 1
Mult.: 1
Max.: 400
: 100

33 uF 50 VDC SMD/SMT 20 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms 208In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100

33 uF 50 VDC SMD/SMT 20 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms 225In Stock
2.600Expected 1/6/2027
Min.: 1
Mult.: 1
Max.: 400
: 100

47 uF 35 VDC SMD/SMT 20 % 2917 30 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=35mOhms 3.995In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

330 uF 10 VDC SMD/SMT 20 % 2917 35 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 Y Case T545 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms AEC-Q200 2.751In Stock
2.000Expected 2/4/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=40mOhms AEC-Q200 2.241In Stock
Min.: 1
Mult.: 1
: 500

68 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 136 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200 2.822In Stock
21.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms AEC-Q200 85In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 1.466In Stock
Min.: 1
Mult.: 1
: 1.000

10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 2.043In Stock
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=120mOhms AECQ200 1.041In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 50 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=55mOhms 214In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
150 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 150 uA - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 220uF 40mohm 734338 POSCAP 155In Stock
Min.: 1
Mult.: 1
: 2.000

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 3.8 mm - 55 C + 125 C 7343 D4 Case TH Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16volts 100uF ESR 50mohm 7.071In Stock
9.000Expected 3/22/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16volts 33uF ESR 70mohm 3.049In Stock
3.000Expected 4/15/2027
Min.: 1
Mult.: 1
: 3.000

33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm 1.438In Stock
Min.: 1
Mult.: 1
: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Vishay T51D227M2R5C0025
Vishay Tantalum Capacitors - Polymer T51D227M2R5C0025 1.207In Stock
Min.: 1
Mult.: 1

2.5 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay T51D477M004C0025
Vishay Tantalum Capacitors - Polymer T51D477M004C0025 917In Stock
Min.: 1
Mult.: 1

4 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=120mOhms 70In Stock
200On Order
Min.: 1
Mult.: 1
: 100

10 uF 50 VDC 2917 100 mOhms - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms 111In Stock
100On Order
Min.: 1
Mult.: 1
: 100

10 uF 63 VDC SMD/SMT 20 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 40 Max.ESR AEC-Q200 1.072In Stock
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D107M016C0050 273In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D157M004C0040 496In Stock
Min.: 1
Mult.: 1

150 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 60 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D157M010C0040 500In Stock
Min.: 1
Mult.: 1

150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D157M6R3C0040 286In Stock
Min.: 1
Mult.: 1

150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 94.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T51