470 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 991
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminum Organic Polymer Capacitors 6.3 Volt 470uF 20% 200In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminum Organic Polymer Capacitors 470uF 16 Volts 20% 384In Stock
1.500Expected 10/19/2026
Min.: 1
Mult.: 1
: 500

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 12.5 mm (0.492 in) Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 6.3V 470uF 20% Tol. 140In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 6.3V 470uF 160In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 5 mOhms 11.5 mm (0.453 in) Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 470uF 6.3 Volts 20% 3.725In Stock
Min.: 1
Mult.: 1
: 2.000

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in) Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 470uF 6.3 Volts 20% 67In Stock
2.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 2.000

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in) Ammo Pack
Chemi-Con Aluminum Organic Polymer Capacitors 470uF 6.3 Volt 970In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in) Bulk
Chemi-Con Aluminum Organic Polymer Capacitors 470uF 6.3 Volt 7In Stock
2.000Expected 8/31/2026
Min.: 1
Mult.: 1

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in) Bulk
Chemi-Con Aluminum Organic Polymer Capacitors 16Volts 470uF 0.2 59In Stock
1.000Expected 8/31/2026
Min.: 1
Mult.: 1

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 11.5 mm (0.453 in) Bulk
Chemi-Con Aluminum Organic Polymer Capacitors 16Volts 470uF 0.2 154In Stock
19.000Expected 8/31/2026
Min.: 1
Mult.: 1

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
Chemi-Con Aluminum Organic Polymer Capacitors 144In Stock
1.000Expected 8/31/2026
Min.: 1
Mult.: 1
Radial 470 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in)
Chemi-Con Aluminum Organic Polymer Capacitors 767In Stock
Min.: 1
Mult.: 1
Radial 470 uF 20 % 25 VDC - 55 C + 105 C 14 mOhms 11.5 mm (0.453 in)
Chemi-Con Aluminum Organic Polymer Capacitors 6.3Volts 470uF 10X8 498In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminum Organic Polymer Capacitors 470uF 10 Volt 7In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 10 VDC - 55 C + 105 C 19 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminum Organic Polymer Capacitors 404In Stock
Min.: 1
Mult.: 1
Radial 470 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 12.5 mm (0.492 in)
Chemi-Con Aluminum Organic Polymer Capacitors 64In Stock
Min.: 1
Mult.: 1
: 250
SMD/SMT 470 uF 20 % 35 VDC - 55 C + 135 C 14 mOhms 11 mm (0.433 in) 10.3 mm (0.406 in) 16.5 mm Reel, Cut Tape
Chemi-Con Aluminum Organic Polymer Capacitors 25VDC 470uF Tol 20% 10x10mm AEC-Q200 43In Stock
1.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) Ammo Pack
Chemi-Con Aluminum Organic Polymer Capacitors 6.3Volts 470uF 20% 614In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 11 mm (0.433 in) Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 470uF 6.3 Volts 20% AEC-Q200 1.944In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
Nichicon Aluminum Organic Polymer Capacitors 6.3volts 470uF AEC-Q200 58In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 12 mm (0.472 in) AEC-Q200 Bulk
Nichicon Aluminum Organic Polymer Capacitors 470uF 10 Volts 20% AEC-Q200 146In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 10 VDC - 55 C + 105 C 7 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
Nichicon Aluminum Organic Polymer Capacitors 470uF 16 Volts 20% AEC-Q200 656In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 9 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
KEMET Tantalum Capacitors - Polymer 16V 470uF 2917 20% ESR=70mOhms
11.897On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
Rubycon 25PZJ470M10X9
Rubycon Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 970In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 9 mm (0.354 in) AEC-Q200
Chemi-Con APXJ100ARA471MH70G
Chemi-Con Aluminum Organic Polymer Capacitors 186In Stock
1.000Expected 10/15/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 470 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel