33 uF 7343 Tantalum Capacitors - Polymer

Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=40mOhms 308In Stock
800On Order
Min.: 1
Mult.: 1
Max.: 200
: 100

33 uF 50 VDC SMD/SMT 10 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms 1.160In Stock
5.000Expected 10/26/2026
Min.: 1
Mult.: 1
Max.: 200
: 100

33 uF 50 VDC SMD/SMT 20 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms 208In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100

33 uF 50 VDC SMD/SMT 20 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 2.043In Stock
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16volts 33uF ESR 70mohm 3.049In Stock
3.000Expected 4/15/2027
Min.: 1
Mult.: 1
: 3.000

33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm Black Resin 397In Stock
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 115.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF ESR=60mOhms 82.5uA 2917 20% 940In Stock
Min.: 1
Mult.: 1
: 1.000

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=70mOhm 609In Stock
1.000Expected 12/17/2026
Min.: 1
Mult.: 1
: 1.000

33 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 82.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D336M016C0070 498In Stock
Min.: 1
Mult.: 1

33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms 759In Stock
5.000On Order
Min.: 1
Mult.: 1
: 500
No
33 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 10% ESR=40mOhms 526In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
33 uF 50 VDC SMD/SMT 10 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 1.213In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm 8In Stock
1.000Expected 9/24/2026
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 115.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 2917 ES R=60mOhm 786In Stock
Min.: 1
Mult.: 1
: 1.000

33 uF 16 VDC SMD/SMT 20 % 2917 60 mOhms 52.8 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm Black Resi 102In Stock
2.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

33 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 115.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20volts 20% D Case 100 Max.ESR AEC-Q200 258In Stock
500Expected 8/23/2027
Min.: 1
Mult.: 1
: 500

33 uF 20 VDC SMD/SMT 20 % 2917 100 Ohms 66 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% D Case 60 Max.ESR 153In Stock
500Expected 2/22/2027
Min.: 1
Mult.: 1
: 500

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 35volts 20% D Case 100 Max.ESR 1.026In Stock
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 115.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 25V 40mOhm ESR 662In Stock
Min.: 1
Mult.: 1
: 800

33 uF 25 VDC SMD/SMT 20 % 0303 40 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% V Case 50 Max. ESR 1.143In Stock
Min.: 1
Mult.: 1
: 800

33 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% Z Case 50 Max.ESR 748In Stock
Min.: 1
Mult.: 1
: 800

33 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=75mOhms 15In Stock
7.500On Order
Min.: 1
Mult.: 1
Max.: 200
: 100

33 uF 50 VDC SMD/SMT 10 % 2917 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=7mOhms 260In Stock
Min.: 1
Mult.: 1
: 1.000

33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=40mOhms 443In Stock
Min.: 1
Mult.: 1
: 500

33 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 82.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=40mOhms 500In Stock
Min.: 1
Mult.: 1
: 1.000

33 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 52.8 uA 1.1 mm - 55 C + 105 C 7343 Q Case T521 Reel, Cut Tape, MouseReel