FN Series Aluminum Electrolytic Capacitors - SMD

Results: 253
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 35VDC 560uF 20% 850mA AEC-Q200 5In Stock
4.000Expected 9/24/2026
Min.: 1
Mult.: 1
: 500

560 uF 35 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 35VDC 68uF 20% 6.3x5.8mm AEC-Q200 2.034In Stock
Min.: 1
Mult.: 1
: 1.000

68 uF 35 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 35VDC 68uF 20% AEC-Q200 Anti-Vib 1.285In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

68 uF 35 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 35VDC 82uF 20% 6.3x5.8mm AEC-Q200 194In Stock
2.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 1.000

82 uF 35 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 35VDC 82uF 20% 240mA AEC-Q200 2.255In Stock
2.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 1.000

82 uF 35 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 100VDC 10uF 20% 8x10.2mm AEC-Q200 138In Stock
1.000Expected 4/2/2027
Min.: 1
Mult.: 1
: 500

10 uF 100 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 130 mA 1.3 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 100VDC 22uF 20% 8x10.2mm AEC-Q200 844In Stock
1.000Expected 1/21/2027
Min.: 1
Mult.: 1
: 500

22 uF 100 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 130 mA 1.3 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 100VDC 22uF 20% 130mA AEC-Q200 2.375In Stock
Min.: 1
Mult.: 1
: 500

22 uF 100 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 130 mA 1.3 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 100VDC 22uF 20% AEC-Q200 Anti-Vib 2.251In Stock
Min.: 1
Mult.: 1
: 500

22 uF 100 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 130 mA 1.3 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 100VDC 27uF 20% 8x10.2mm AEC-Q200 1.950In Stock
Min.: 1
Mult.: 1
: 500

27 uF 100 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 130 mA 1.3 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 100VDC 33uF 20% 10x10.2mm AEC-Q200 1.317In Stock
Min.: 1
Mult.: 1
: 500

33 uF 100 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 200 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 100VDC 33uF 20% 200mA AEC-Q200 25In Stock
1.000Expected 12/4/2026
Min.: 1
Mult.: 1
: 500

33 uF 100 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 200 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 100VDC 33uF 20% AEC-Q200 Anti-Vib 463In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

33 uF 100 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 200 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 100VDC 47uF 20% 10x10.2mm AEC-Q200 535In Stock
1.000Expected 12/24/2026
Min.: 1
Mult.: 1
: 500

47 uF 100 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 200 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 100VDC 47uF 20% 200mA AEC-Q200 576In Stock
10.000On Order
Min.: 1
Mult.: 1
: 500

47 uF 100 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 200 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 10VDC 330uF 20% 6.3x7.7mm AEC-Q200 1.774In Stock
Min.: 1
Mult.: 1
: 900

330 uF 10 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 10VDC 330uF 20% 280mA AEC-Q200 1.045In Stock
1.800On Order
Min.: 1
Mult.: 1
: 900

330 uF 10 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 10VDC 330uF 20% AEC-Q200 Anti-Vib 56In Stock
2.700Expected 11/30/2026
Min.: 1
Mult.: 1
: 900

330 uF 10 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 270uF 20% 6.3x7.7mm AEC-Q200 1.999In Stock
Min.: 1
Mult.: 1
: 900

270 uF 16 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 270uF 20% 280mA AEC-Q200 4.820In Stock
Min.: 1
Mult.: 1
: 900

270 uF 16 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 270uF 20% AEC-Q200 Anti-Vib 1.125In Stock
Min.: 1
Mult.: 1
: 900

270 uF 16 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 25VDC 150uF 20% 6.3x7.7mm AEC-Q200 1.580In Stock
1.800Expected 9/10/2026
Min.: 1
Mult.: 1
: 900

150 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 25VDC 150uF 20% 280mA AEC-Q200 1.556In Stock
Min.: 1
Mult.: 1
: 900

150 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 25VDC 150uF 20% AEC-Q200 Anti-Vib 1.038In Stock
Min.: 1
Mult.: 1
: 900

150 uF 25 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 25VDC 180uF 20% 6.3x7.7mm AEC-Q200 1.848In Stock
Min.: 1
Mult.: 1
: 900

180 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape