2.5 GHz Bluetooth Antennas

Results: 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
ABRACON Antennas 915/2400MHz weather-proof dipole, SMA(M), IP65 & UV-Resistant 190In Stock
Min.: 1
Mult.: 1

Outdoor Antennas External Whip Antenna 902 MHz 2.5 GHz Bluetooth 4 dBi 50 Ohms 2 5 W - 40 C + 85 C 2 Band Panel Mount Connector SMA-Male IP65 AANE-WH Bulk
CEL RAC00024-R
CEL Antennas 2.4GHz 3.145In Stock
Min.: 1
Mult.: 1
: 3.200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Stamped Metal 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 12.5 mm 1.9 mm 7.25 mm Reel, Cut Tape
ABRACON Antennas High-Efficiency FPC ANT Bluetooth 2.4 GHz 990In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 2.8 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 1 Band Adhesive Mount Connetor IPEX-I 50 mm 15 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 2.771In Stock
20.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 10.000

PCB Antennas Loop Chip Antenna 2.4 GHz 2.5 GHz Bluetooth Chip 2.8 dBi 50 Ohms 2.5:1 2 W - 40 C + 125 C 1 Band PCB Mount Solder SMA 1 mm 0.5 mm 0.4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas BT/Wi-Fi Chip Antenna 3.956In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi Chip 3.3 dBi 50 Ohms 1.6:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 5.2 mm 2.1 mm 1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 1.845In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Bluetooth Chip 4.6 dBi 50 Ohms 1.5:1 3 W - 40 C + 125 C 1 Band SMD/SMT SMA 3.2 mm 1.6 mm 1.2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas BT/Wi-Fi Chip Antenna 1.692In Stock
3.000Expected 10/27/2026
Min.: 1
Mult.: 1
: 3.000

PCB Antennas Loop Chip Antenna 2.4 GHz 2.5 GHz Bluetooth Chip 4.6 dBi 50 Ohms 1.5:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 3.2 mm 1.6 mm 1.2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 1.948In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Bluetooth Chip 3.6 dBi 50 Ohms 1.3:1 3 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT SMA 7 mm 2 mm 2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas BT/Wi-Fi Chip Antenna 1.847In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Chip 3.6 dBi 50 Ohms 1.3:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 7 mm 2 mm 2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 2.815In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Bluetooth WiFi Chip 2.3 dBi 50 Ohms 1.6:1 3 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT SMA 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, vertical 50mm cable, UFL 1.838In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, horizontal 50mm cable, UFL 964In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity Antennas OMNI,Ph,2400-2500MHZ 988In Stock
340Expected 10/19/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 3 dB 50 Ohms 2.1 100 W 1 Band Direct / Permanent Mount Connector N Female 2.45 GHz Wireless Applications 2.75 in Phantom
IoT Antennas Antennas RF Antenna Embedded Wi-Fi/BT/BLE Chip 2400-2500MHz 5.578In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth 2.3 dB 50 Ohms 1 W - 25 C + 70 C 1 Band PCB Mount SMD/SMT IoT Devices 3.2 mm 1.6 mm 0.5 mm Reel
Taoglas Antennas 2.4GHZ CHIP ANT 11.409In Stock
Min.: 1
Mult.: 1
: 6.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas LTCC Antenna 2.4 GHz 2.5 GHz Bluetooth 2.7 dBi 65 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 200mm cable, UFL 902In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
ABRACON Antennas STAMPED METAL NICHE 2.4GHz 7.264In Stock
Min.: 1
Mult.: 1
: 3.300

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Stamped Antenna 2.4 GHz 2.5 GHz Bluetooth 3.2 dBi 50 Ohms 1 Band PCB Mount SMD/SMT Wireless Remote Control 8 mm 4.85 mm 0.54 mm AANI Reel, Cut Tape, MouseReel
Antenova Antennas 2.4-2.5GHz 802.11a/b/g/n 2.977In Stock
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 a/b/g/n, WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.2 dBi 50 Ohms 1.8:1 - 40 C + 140 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards 12.8 mm 3.9 mm 1.1 mm Rufa Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ant Ext 2.4-2.5GHz SMA IP65 1.725In Stock
Min.: 1
Mult.: 1
Max.: 80

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 1 dB 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Security, Metering, IoT Applications, Mining, Utility, Industrial Applications, Outdoor Networking, Data Transmission, Access Points 50.8 mm IP65 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, inline cable egress, 100mm cable, UFL 5.308In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 4.3 dBi 50 Ohms 1.7 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, horizontal 100mm cable, UFL 873In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk

TE Connectivity Antennas 2.4 GHz Dipole Antenna 2.056In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi Whip Tilt/Swivel 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Connector Connector RP-SMA Male 2.45 GHz 165 mm Dipole Bulk
TE Connectivity Antennas 7" 5dBi RA U.FL Plug Antenna 100In Stock
100Expected 9/3/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Whip Tilt/Swivel 5 dBi 50 Ohms 2.0:1 - 25 C + 65 C 1 Band Panel Mount Connector RA IPEX MHF1 2.45 GHz 166 mm 12.7 cm M17/93-RG178 Dipole


TE Connectivity Antennas 2.4GHz Dipl Swvl Ant coaxcbl to IPEX MHF 2.964In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi Whip Tilt/Swivel 2 dBi 50 Ohms 2 1 W - 25 C + 75 C 1 Band Panel Mount Connector IPEX MHF4 2.45 GHz 104.5 mm 100 mm RF1.13
TE Connectivity Antennas OMNI,DB,PH,806-1710 40In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 2.5 GHz Bluetooth Cellular (NBIoT, LTE), AMPS, GSM, DCS, PCS, UMTS GPS WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 5.9 dBi, 5.8 dBi, 5.1 dBi, 4.2 dBi, 4.2 dBi, 4.4 dBi, 3 dBi 50 Ohms 2:1, 2:1 100 W - 30 C + 70 C 7 Band Direct / Permanent Mount Connector N Female 851 MHz, 925 MHz, 1.57542 GHz, 1.795 GHz, 1.92 GHz Urban Canyons, Rural Drop Off Areas 5.84 cm IP67 Phantom