El/los Terminales más reciente(s)

Amphenol Basics FitMate™ Low-Profile Connectors
Amphenol Basics FitMate™ Low-Profile Connectors
09-22-2026
Wire-to-board solutions for compact PCB spaces.
Amphenol FitMate™ 2.00mm Wire-to-Board Connectors
Amphenol FitMate™ 2.00mm Wire-to-Board Connectors
09-18-2026
Single-row, vertical/right-angle, and DIP/SMT configurations for fine pitch W2B applications.
Keystone Electronics SMT Threaded PCB Screw Terminals
Keystone Electronics SMT Threaded PCB Screw Terminals
09-01-2026
Offers an easy method for wire-to-board connectivity or adding threads to a PCB.
Mill-Max Pre-Wired Spring-Loaded & Target Pins
Mill-Max Pre-Wired Spring-Loaded & Target Pins
08-20-2026
Ideal for use in cable assemblies, pigtail-wired devices, and battery connections for chargers.
Molex Terminales Micro-Fit First Mate, Last Break
Molex Terminales Micro-Fit First Mate, Last Break
08-10-2026
Provides enhanced safety, high design flexibility, and excellent cost-effectiveness.
Molex Conectores Rely-On
Molex Conectores Rely-On
07-09-2026
Compact 1mm-pitch wire-to-board connector for high performance and durability in harsh conditions.
TE Connectivity Conectores HPI de doble fila con bloqueo de 2.0 mm
TE Connectivity Conectores HPI de doble fila con bloqueo de 2.0 mm
07-09-2026
Available in 0.8mm, 1.0mm, 1.25mm, 1.5mm, 2mm, and 2.5mm centerline pitches.
TE Connectivity Sistema de interconexión de alto voltaje HC-STAK 35
TE Connectivity Sistema de interconexión de alto voltaje HC-STAK 35
07-02-2026
Enables higher torque, stronger acceleration, and continuous PD in high-performance EVs and HEVs.
TE Connectivity Contact Pad & Pogo Pin Interconnects
TE Connectivity Contact Pad & Pogo Pin Interconnects
06-05-2026
Provides consistent electrical performance and mechanical stability in a range of applications.
Phoenix Contact ME-IO Slim Housing System
Phoenix Contact ME-IO Slim Housing System
02-26-2026
Efficient housing solution for compact controllers that require high-density front connection.
Amphenol Topflight Connectors
Amphenol Topflight Connectors
02-02-2026
3mm x 5.7mm pitch power connectors designed for flexible wire-to-board configurations.
Molex Conectores Micro-Fit+ OCP M-PIC de 12 V
Molex Conectores Micro-Fit+ OCP M-PIC de 12 V
01-27-2026
Supports up to 864W to peripheral devices as defined within OCP M-PIC specifications.
TE Connectivity QP 6.5 Multi-Color Wire-to-Board Power Connectors
TE Connectivity QP 6.5 Multi-Color Wire-to-Board Power Connectors
01-16-2026
Helps PCB manufacturers boost assembly efficiency, color-coding offers clear visual identification.
TE Connectivity 1mm Dual Row Internal Locking HPI Connectors
TE Connectivity 1mm Dual Row Internal Locking HPI Connectors
12-18-2025
Strong mating connection between plug assembly and receptacle with audible and tactile click sound.
TE Connectivity Double-Slot SIAMEZE Terminals
TE Connectivity Double-Slot SIAMEZE Terminals
11-20-2025
Simplifies complex wiring challenges for valves operating in space-constrained environments.
Mill-Max Printed Circuit Board (PCB) Pins & Pin Receptacles
Mill-Max Printed Circuit Board (PCB) Pins & Pin Receptacles
11-19-2025
Offers an array of nail head pins, press-fit pins and receptacles, and receptacles with tails.
TE Connectivity Conectores de terminación tipo engarce de bajo perfil de 0.8 mm
TE Connectivity Conectores de terminación tipo engarce de bajo perfil de 0.8 mm
08-29-2025
Provides a wire-to-board connector system for automotive, power, and signal applications.
TE Connectivity Conectores de señal de cable a placa FLIP-N-LOK
TE Connectivity Conectores de señal de cable a placa FLIP-N-LOK
08-14-2025
Maximizes PCB space, high-density with lever design to assist with efficiency and ergonomics.
HARTING har-flex® Power Cable Connectors
HARTING har-flex® Power Cable Connectors
08-08-2025
Specially developed for demanding power transmission applications from cable to board.  
Mill-Max 0965 & 0975 .024" Stroke Spring-Loaded Pins
Mill-Max 0965 & 0975 .024" Stroke Spring-Loaded Pins
08-07-2025
Mechanical life of 100,000 to 1M cycles and an operating temperature range of -55°C to +125°C.
HARTING AEF HV Connectors
HARTING AEF HV Connectors
07-09-2025
Offers an IP6K9K protection rating, >3000 mating cycles, 200A current rating, and 800V voltage.
TE Connectivity Terminales de HPI
TE Connectivity Terminales de HPI
07-08-2025
Gold-plated with 1.0mm, 1.5mm, 2.0mm, and 2.5mm centerline pitch options.
TE Connectivity Conectores de potencia de cable a placa LP 6.2
TE Connectivity Conectores de potencia de cable a placa LP 6.2
07-01-2025
Provide up to 14A current performance by utilizing a high-conducting material terminal.
Mill-Max Pins & Receptacles
Mill-Max Pins & Receptacles
05-22-2025
Offers a modular interconnect platform engineered for medical, automotive, and industrial sectors.
Mill-Max 809 & 819 Spring-Loaded Cable Assemblies
Mill-Max 809 & 819 Spring-Loaded Cable Assemblies
04-29-2025
Features spring-loaded pins pre-wired with black or red stranded wire.
Viendo: 1 - 25 de 70