- 40 C WiFi Modules - 802.11

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Packaging
Inventek WiFi Modules - 802.11 802.11 b/g/n WiFi Radio SiP plus etched antenna. Certified FCC/IC/CE

ISM43362 802.11 b/g/n 2.4 GHz 72.2 Mb/s 3.3 V 3.3 V 17 dBm 345 mA 115 mA - 40 C + 85 C Reel
Inventek WiFi Modules - 802.11 WiFi 2.4 GHz Module with Etched Antenna, 8MB QSPI Flash and 1MB RAM. Cypress WICED compatible. Certified FCC/CE/IC Non-Stocked
Min.: 648
Mult.: 72

ISM43903 802.11 b/g/n 2.4 GHz 72.2 Mb/s UART 3.3 V 3.3 V 17 dBm - 40 C + 85 C Tray
Espressif Systems WiFi Modules - 802.11 SMD Module ESP32-S2-WROVER, ESP32-S2, 32Mbits SPI flash, PCB Antenna Non-Stocked
Min.: 650
Mult.: 650
: 650

ESP32-S2-WROOM 802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, PWM, SPI, UART, USB 1.1 OTG 3 V 3.6 V 13 dBm, 15 dBm, 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C Reel
Espressif Systems WiFi Modules - 802.11 SMD Module ESP32-S2-WROVER, ESP32-S2, 3.3V 16Mbits PSRAM, 32Mbits SPI flash, PCB Antenna Non-Stocked
Min.: 650
Mult.: 650
: 650

ESP32-S2-WROVER 802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, PWM, SPI, UART, USB 1.1 OTG 3 V 3.6 V 13 dBm, 15 dBm, 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C Reel

Espressif Systems WiFi Modules - 802.11 SMD Module, ESP8266EX, 16Mbits SPI flash, UART Mode, U.FL antenna connector Non-Stocked
Min.: 6.500
Mult.: 650
: 650
ESP-WROOM 802.11 b/g/n 2.4 GHz to 2.5 GHz 72.2 Mb/s GPIO, HSPI, I2C, I2S, PWM, UART 2.7 V 3.6 V 20 dBm 170 mA 56 mA - 40 C + 85 C Reel

Espressif Systems WiFi Modules - 802.11 SMD Module, ESP8266EX, 32Mbits SPI flash, UART Mode, PCB antenna Non-Stocked Lead-Time 28 Weeks
Min.: 6.500
Mult.: 650
: 650
ESP-WROOM 802.11 b/g/n 2.4 GHz to 2.5 GHz 72.2 Mb/s GPIO, HSPI, I2C, I2S, PWM, UART 2.7 V 3.6 V 20 dBm 170 mA 56 mA - 40 C + 85 C Reel
Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.5.2 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Silicon Labs WiFi Modules - 802.11 Non-Stocked
Min.: 588
Mult.: 1
802.11 a/b/g/n 2.4 GHz 54 Mb/s SPI, UART, USB 3 V 3.6 V 17 dBm - 40 C + 85 C
Silicon Labs WiFi Modules - 802.11 Non-Stocked
Min.: 588
Mult.: 1
802.11 a/b/g/n 2.4 GHz 54 Mb/s SPI, UART, USB 3 V 3.6 V 17 dBm - 40 C + 85 C
Silicon Labs WiFi Modules - 802.11 Non-Stocked
Min.: 588
Mult.: 1
802.11 a/b/g/n 2.4 GHz 54 Mb/s SPI, UART, USB 3 V 3.6 V 17 dBm - 40 C + 85 C
Silicon Labs WiFi Modules - 802.11 Non-Stocked
Min.: 588
Mult.: 1
802.11 a/b/g/n 2.4 GHz 54 Mb/s SPI, UART, USB 3 V 3.6 V 17 dBm - 40 C + 85 C
Silicon Labs WiFi Modules - 802.11 WiFi Module Built In Antenna Non-Stocked
Min.: 260
Mult.: 260

WFM200S 802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Tray
Silicon Labs WiFi Modules - 802.11 WiFi Module Built In Antenna Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

WFM200S 802.11 b/g/n 2.4 GHz 72.2 Mb/s SDIO, SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi-RF Module Built In Antenna Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

WFM200S 802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi Module Built In Ant Slink Non-Stocked
Min.: 260
Mult.: 260

WFM200S 802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Tray
Silicon Labs WiFi Modules - 802.11 WiFi Module Built In Ant Slink Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

WFM200S 802.11 b/g/n 2.4 GHz 72.2 Mb/s SDIO, SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi-RF Module Built In Ant Slink Non-Stocked
Min.: 260
Mult.: 260

WFM200S 802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Tray
Silicon Labs WiFi Modules - 802.11 WiFi-RF Module Built In Ant Slink Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

WFM200S 802.11 b/g/n 2.4 GHz 72.2 Mb/s SDIO, SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Reel
Silicon Labs WiFi Modules - 802.11 WGM160PX22KGA Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, LFXTAL, 2.4 GHz, and built-in Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s I2C, SPI, UART, USB 3 V 3.6 V 16 dBm 141.3 mA 38.5 mA - 40 C + 85 C Cut Tape
Silicon Labs WiFi Modules - 802.11 WGM160PX22KGN Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, LFXTAL, 2.4 GHz, and no antenna Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s I2C, SPI, UART, USB 3 V 3.6 V 16 dBm 141.3 mA 38.5 mA - 40 C + 85 C Cut Tape
Silicon Labs WiFi Modules - 802.11 WGM160PX22KGN Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, LFXTAL, 2.4 GHz, and no antenna Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 100

2.437 GHz 3 V 3.6 V 16.1 dBm 141.3 mA 34.5 mA - 40 C + 85 C Cut Tape
Texas Instruments WiFi Modules - 802.11 SimpleLinkTM dual-ba nd (2.4 and 5 GHz) Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1.500
No
CC3350MOD 802.11ax 2.41 GHz to 2.47 GHz 50 Mb/s 1.62 V 3.62 V 17.9 dBm 300 mA 110 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Seeed Studio WiFi Modules - 802.11 The factory is currently not accepting orders for this product. Non-Stocked
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 72.2 Mb/s I2C, SPI 2.7 V 3.3 V - 40 C + 105 C
Adafruit 4919
Adafruit WiFi Modules - 802.11 ESP32-S2 WROOM Module with PCB Antenna - 4 MB flash and no PSRAM - 4MB Flash Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, SPI, UART, USB 3 V 3.6 V 19.5 dBm 190 mA 68 mA - 40 C + 85 C
Silicon Labs RS9113-N00-D1F
Silicon Labs WiFi Modules - 802.11 integrated antenna Non-Stocked
Min.: 490
Mult.: 490
RS9113 2.412 GHz to 5.825 GHz SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Tray