ADLINK Technology
CEL
Digi International
Ezurio
HMS Networks
Lantronix
Murata
Quectel
Silex Technology
u-blox
Wurth Elektronik
2BZ
Anybus Wireless
BOLERO
ConnectPort X3
EG060KEA
EG120K
Sona IF513
SX-PCEAC2
SX-SDMAX
WIRL-COMB
1.559 GHz to 1.606 GHz
2.4 GHz
2.4 GHz, 5 GHz
2.4 GHz, 5 GHz, 6 GHz
2.4 GHz/5 GHz
2.402 GHz to 2.48 GHz
2.5 GHz, 5 GHz
4 dBm
16 dBm, 19 dBm
17 dBm
18 dBm
20 dBm
ADC, GPIO, I2C, PCM, SD Card, UART, USB 2.0
ADC, I2C, I2S, PWM, SPI, UART
Bluetooth, Ethernet, Serial, WiFi
Bluetooth, WiFi, UART
CAN, Ethernet, WiFi
GPIO
GPIO, I2C, PWM, SPI, UART
I2S, UART
PCIe
PCIe, UART
PCIe, USB
PCM, SDIO, UART
Pin Antenna Interface
RS-232
SDIO, UART
SDIO Interface, HCI
SPI, UART, USB
SPI, USB
UART
USB
1.71 V
3 V
3.1 V
3.13 V
3.135 V
3.14 V
3.3 V
9 V
10.8 V
3.3 V
3.46 V
3.465 V
3.5 V
3.6 V
3.6 V'
4.3 V
4.8 V
30 V
48 V
+ 65 C
+ 70 C
+ 85 C
+ 105 C
Built-In
MHF4
MHF4L
Patch
Pin Antenna Interface
u.FL
11.4 mm x 8.9 mm x 1.4 mm
12 mm x 12 mm x 1.55 mm
12 mm x 12 mm x 2 mm
12.5 mm x 13.2 mm x 1.8 mm
12.5 mm x 13.2 mm x 2.05 mm
12.7 mm x 8.5 mm x 2.55 mm
13 mm x 12.2 mm x 2 mm
15 mm x 13 mm x 2 mm
15 mm x 13 mm x 2.2 mm
16 mm x 12 mm x 0.43 mm
16.61 mm x 12 mm x 1.1 mm
22 mm x 30 mm x 2.85 mm
22 mm x 4.45 mm x 30 mm
25.5 mm x 18 mm x 3.2 mm
27.8 mm x 16.64 mm x 3.47 mm
30 mm x 16.5 mm x 2.34 mm
30 mm x 22 mm x 3.1 mm
30 mm x 22 mm x 3.21 mm
68 mm x 75 mm
BLE 5.0
BLE 5.1
BLE 5.2
BLE 5.4
Bluetooth
Bluetooth 2.1
Bluetooth 5.0
Bluetooth 5.2
Bluetooth 5.4
Bluetooth 5.4, Bluetooth LE
GPRS
LTE-A Cat 6
LTE Cat-M1
PCIe
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac/ax
802.11 a/b/g/n/d
802.11a/b/g/n/ac/ax
802.11b/g/n
802.11b/g/n/ax
IEEE 802.11a/b/g/n/ac/ax
WiFi
WiFi 4, 802.11b/g/n
Wi-Fi 4, IEEE 802.11a/b/g/n
WiFi 6, IEEE 802.11a/b/g/n/ac/ax
Wi-Fi 6, IEEE 802.11a/b/g/n/ac/ax
WiFi 6E, 802.11 a/b/g/n/ax
802.15.4 (ANT, Thread, Zigbee)
Bulk
Cut Tape
MouseReel
Reel
Tray