256 x 8 EEPROM

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 2K 256 X 8 25V SERIAL EE IND 3.040In Stock
Min.: 1
Mult.: 1
: 3.300

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-8 400 ns 2.2 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 34LC02 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256X8 1.8V SERIAL EE IND 4.179In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit UNI/O Bus 100 kHz 256 x 8 SOT-23-3 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11AA020 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 - 1.8V 2.970In Stock
Min.: 1
Mult.: 1
: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24AA02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 3.123In Stock
Min.: 1
Mult.: 1
: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC024 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 2.693In Stock
Min.: 1
Mult.: 1
: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC024 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 2.5V SER EE IND 1.337In Stock
Min.: 1
Mult.: 1

2 kbit SPI 5 MHz 256 x 8 MSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x8 2.232In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 - 1.8V 3.151In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA02 Tube
Microchip Technology EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-MSOP 4.347In Stock
Min.: 1
Mult.: 1
: 2.500

2 kbit 2-Wire, I2C 1 MHz 256 x 8 MSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24FC02 Reel, Cut Tape
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 2.5V IND 1/2 ARRAYW 2.642In Stock
Min.: 1
Mult.: 1
: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 2K BIT 128 X 8 X 2 3.3V/5V 14PIN 2.297In Stock
Min.: 1
Mult.: 1
: 2.500

2 kbit Serial 400 kHz 256 x 8 SOP-14 2.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C BU9882F-WE Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 1.8V 3.661In Stock
Min.: 1
Mult.: 1
: 2.500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC02B Reel, Cut Tape
Microchip Technology EEPROM 256x8 - 2.5V Industrial Temp 3.265In Stock
Min.: 1
Mult.: 1
: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 2.2 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 2K BIT 128 X 8 X 2 3.3V/5V 14PIN 2.499In Stock
Min.: 1
Mult.: 1
: 2.500

2 kbit Serial 400 kHz 256 x 8 SSOP-B-14 2.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C BU9882FV-W Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 2.5V SERIAL EE EXT 840In Stock
Min.: 1
Mult.: 1

2 kbit UNI/O Bus 100 kHz 256 x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 11LC020 Tube

Microchip Technology EEPROM 2K 256 X 8 2.5V SERIAL EE EXT 758In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit UNI/O Bus 100 kHz 256 x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC020 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 820In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
ABLIC EEPROM 2Kb, I2C 2 wire 32In Stock
Min.: 1
Mult.: 1
: 5.000

2 kbit 2-Wire 1 MHz 256 x 8 SNT-8A 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C02D Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB SPI SER CMOS EEPROM 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit SPI 10 MHz 256 x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25020MUW AEC-Q101 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 1.8V 1.038In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 1 MHz 256 x 8 PDIP-8 200 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2K 256X8 SERIAL EE 1.5V 1/2 ARRAY WP 121In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C 24VL024 Tube
Microchip Technology EEPROM 256x8 582In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
onsemi EEPROM 2KB SPI SER CMOS EE PROM S 5.355In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit SPI 10 MHz 256 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25020 AEC-Q101 Reel, Cut Tape

STMicroelectronics EEPROM Auto 2-Kb SPI bus EEPROM 3.178In Stock
Min.: 1
Mult.: 1
: 4.000

2 kbit SPI 10 MHz 256 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K, SERIAL EE, EXT 256 X 8 1.8V 3.670In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape