Adapter Boards
Add-On Boards
Breakout Boards
Demonstration Boards
Demonstration Kits
Development Boards
Evaluation Boards
Evaluation Kits
Reference Design Boards
Shields
Starter Kits
AC/DC Converter
Battery Management
Boost, Inverting, SEPIC
Charge Pump
Circuit Breaker
Current, Power & Voltage Monitor
Current, Power & Voltage Monitors
Current Mode PWM Controller
DC/DC Primary/Secondary Side Controller
DC/DC Primary/Secondary Side Controller - Flyback
EMI Filter
Energy Harvesting
Energy Meter
Gate Driver
Hot Swap Voltage Controller
Ideal Diode
IGBT Driver
IGBT Driver, MOSFET Driver
Isolated DC/DC Converter
LDO Voltage Regulator
0 V to 135 V
0 V to 35 V
0 V to 6.5 V, 0 V to 35 V
0 V to 75 V
20 mV to 400 mV, 1.72 V to 3.3 V
30 mV to 500 mV, 330 mV to 6 V, 4 V to 19 V
50 mV to 400 mV
200 mV to 5 V
380 mV to 3.3 V
600 mV to 5.5 V
700 mV to 5.5 V
800 mV to 3.3 V
800 mV to 3.45 V
900 mV to 5.5 V
- 57 V to - 37 V
- 36 V to - 1.5 V
- 36 V to - 1.55 V
- 30 V to - 1.8 V
- 30 V to 28 V
- 28 V
0 V to 100 V
0 V to 27.5 V
0 V to 5 V
0 V to 60 V
400 mV to 1.8 V
500 mV
500 mV to 1.5 V
500 mV to 1.8 V
500 mV to 3.3 V
500 mV to 4.2 V
500 mV to 5.5 V
590 mV to 2.54 V
600 mV to 1.8 V
600 mV to 3.3 V
600 mV to 4.95 V
600 mV to 5.5 V
750 mV
750 mV to 54 V
799 mV, 999 mV, 1.2 V, 1.502 V, 1.804 V, 1.989 V, 2.497 V, 3.325 V
800 mV to 19.5 V
5 pin TSOT packages
AD5422, AD5700-1, ADP2441, ADuM3471, ADuM3482
AD5522
AD5560
AD5683, LT3081, LT8609, LT8612, LTC1983
AD629, AD8622, AD7170, AD8475, ADR435, ADuM5402
AD637
AD7171, AD8212, AD8605, ADR381, ADuM5402
AD736
AD74413R
AD7798, AD8418A, LT1997-2, LT6656, LT6657, LTM2886-5S
AD8210, LTC4367, LTC4441, LTC2312-14, LT1671, LT3433, ADG3304
AD8436
ADBMS1818
ADBMS6830, ADBMS2950, ADBMS6822
ADBMS6830B
ADCMP350, ADG787, ADP1720, ADuC7061, ADuM3100, ADuM7234
ADE9000
ADE9153A
ADES1830
AD5522
AD5560
AD637
AD736
AD74413R
AD8436
ADBMS6830M
ADE9000
ADE9153A
ADES1830
ADG5412
ADM1060
ADM1066
ADM1166
ADM1186
ADM1266
ADM1270
ADM1281
ADM7150
ADM7151