ADLINK Technology
Advantech
ARBOR Technology
KUNBUS
Nexcom
Omron
Siemens
Weidmuller
Weintek
BCM2711
H110
Integrated in SoC
Intel C236/Intel H110
Intel C246
Intel R680E
PCH C246
Arm Cortex A72
ARM Cortex A78AE
BCM2711
Celeron
Celeron G3902, Core i3-6102E, Core i5-6442EQ, Xeon E3-1505L v5
Celeron G4900, Core i3-8100, Core i7-8700,
Celeron N3060
Core i3
Core i3/i5/i7
Core i5
Core i5-13500E
Core i7
Core i7-7820EQ
Core i9-13900E 24C
Core i9-13900E 24C, Core i7-13700E 16C, Core i7-13700TE 16C, Core i5-13500E 14C
Intel Atom x5-E3930
Intel Celeron
IQ-9075M
RISC
Xeon 2278GE
1.5 GHz
1.6 GHz, 1.9 GHz, 2 GHz
1.8 GHz
1.8 GHz, 1.9 GHz, 1.1 GHz, 2.4 GHz
2.4 GHz
3.1 GHz, 3.6 GHz, 3.2 GHz
256 MB
1 GB
2 GB
4 GB
8 GB
32 GB
36 GB
64 GB
DDR3L
DDR3L, SODIMM, SDRAM
DDR4
DDR4-2400 SO-DIMM
DDR4-2666
DDR4-2666 DIMM
DDR5
DDR5-4800 SO-DIMM
Flash
Flash, LPDDR4
LPDDR5
27 mm x 130 mm x 115 mm
79 mm x 194 mm x 237 mm
85 mm x 157 mm x 214 mm
89 mm x 282 mm x 195 mm
101.5 mm x 43.4 mm x 140 mm
106 mm x 90 mm x 70 mm
110.5 mm x 96 mm x 45 mm
111 mm x 23 mm x 96 mm
111 mm x 45 mm x 96 mm
126 mm x 26 mm x 150 mm
137 mm x 133 mm x 70.4 mm
141 mm x 34.8 mm x 107.6 mm
151 mm x 157 mm x 230 mm
175 mm x 145 mm x 85 mm
190 mm x 174 mm x 57.8 mm
232 mm x 181 mm x 86.3 mm
262 mm x 139.7 mm x 55.5 mm
314 mm x 93 mm x 301 mm
335 mm x 225.1 mm x 95 mm
360 mm x 225.1 mm x 105.4 mm
1 x DP++, 2 x DP
1 x Micro HDMI
2 Port
128 GB
16 GB
32 GB
64 GB
SSD
DIN Rail Mount
Wall Mount
1 x Micro USB, 2 x USB A
1 x Micro USB, 2 x USB A 3.2
2 x USB 2.0, 2 x USB 3.1
2 x USB A, 1 x Micro-USB
4 Port
4x USB 3.2 Gen2 Type-A
6 Port
7 Port
1 Port
2 Port
3 Port
4 x LAN, 1 x WLAN
7 Port
1 x RS-485
1x COM RS-232/RS-422/RS-485 (DB9)
2 x RJ45
2 x RS-232/422/485
2 x RS-485
3 Port
3 x RJ45
4 x RJ45
4 x RJ45
0 C
- 25 C
- 20 C
- 10 C
- 5 C
+ 5 C
10 W
11 W
15 W
20 W
54.24 W
160 W
9 V
10.5 VDC
10.8 V
12 V
12 VDC
19.2 VDC
100 VAC, 12 VDC
24 V
24 VDC
24.4 VDC
28 VDC
28.8 V
28.8 VDC
36 V
240 VAC, 24 VDC
Linux Ubantu 20.04.03
Linux Ubuntu
Windows 10 Enterprise 2016 LTSB
Windows 10 Enterprise 2016 LTSB, Windows 10 Enterprise 2019 LTSC
Windows 10 IoT Enterprise 2021 LTSC, Windows 11 IoT Enterprise 2024 LTSC
Windows 7 Ultimate, Windows Embedded Standard 7, Windows 10
Polycarbonate
Polycarbonate (PC)
0 GB
1 GB
2 GB
4 GB
8 GB
16 GB