TSSOP-6 ESD Protection Diodes / TVS Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L5UY/SOT363/SC-88 23.169In Stock
9.000Expected 8/27/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 5 Channel 5 V SMD/SMT 10 V 6.8 V TSSOP-6 2.5 A 25 W 16 pF 20 kV - 65 C + 105 C ESD Suppressors PESDxL5U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L5UY/SOT363/SC-88 1.549In Stock
6.000Expected 4/12/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 5 Channel 5 V SMD/SMT 12 V 6.4 V TSSOP-6 2.5 A 25 W 16 pF 20 kV - 65 C + 150 C ESD Suppressors PESDxL5U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L5UY/SOT363/SC-88 9.976In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 7.2 V TSSOP-6 2.5 A 25 W 19 pF 10 kV 20 kV - 65 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L5UY/SOT363/SC-88
47.959Expected 8/2/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 5 Channel 3.3 V SMD/SMT 12 V 5.6 V TSSOP-6 2.5 A 25 W 22 pF 20 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxL5U Reel, Cut Tape, MouseReel