225P33291WD3 Film Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Knowles / Illinois Capacitor Film Capacitors 100V 3300pF ORANGE DROP 1.417In Stock
Min.: 1
Mult.: 1

3.3 nF 100 VDC Radial Polyester 9.5 mm (0.374 in) 17.8 mm (0.701 in) 6.4 mm (0.252 in) General Film Capacitors 70 VAC 10 % 2 Pin 8.9 mm (0.35 in) Inside Bend - 55 C + 85 C 225P Bulk
Vishay / Sprague Film Capacitors 3.3 nF 10% 100 VDC
No
3.3 nF 100 VDC Radial Polyester 9.53 mm (0.375 in) 17.78 mm (0.7 in) 6.35 mm (0.25 in) General Film Capacitors 70 VAC 10 % 8.89 mm (0.35 in) 225P