PSE LED Drivers Power Supplies

Results: 475
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 40.32W 36V 1.12A IP67 Timer Dimming Non-Stocked
Min.: 200
Mult.: 20

Constant Current (CC) 1.12 A 36 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 40.32W 42V 0.96A IP65 Adj W/Intrl Pot Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 960 mA 42 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED Power Supplies 40.32W 42V 0.96A IP67 Timer Dimming Non-Stocked
Min.: 200
Mult.: 20

Constant Current (CC) 960 mA 42 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 40.32W 48V 0.84A Adjustable, Dimmable Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 840 mA 48 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H
MEAN WELL LED Power Supplies 40.32W 48V 0.84A IP67 Timer Dimming Non-Stocked
Min.: 200
Mult.: 20

Constant Current (CC) 840 mA 48 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 40.5W 54V 0.75A Adjustable, Dimmable Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 750 mA 54 VDC 40.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H
MEAN WELL LED Power Supplies 40.5W 54V 0.75A IP67 Timer Dimming Non-Stocked
Min.: 200
Mult.: 20

Constant Current (CC) 750 mA 54 VDC 40.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 60W 15V 4A Adjustable, Dimmable Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 15 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H
MEAN WELL LED Power Supplies 60W 15V 4A IP67 Timer Dimming Non-Stocked
Min.: 200
Mult.: 20

Constant Current (CC) 4 A 15 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 60W 20V 3A IP67 W/Cable Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

CV + CC 3 A 20 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 60W 20V 3A Adjustable, Dimmable Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 3 A 20 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H
MEAN WELL LED Power Supplies 60W 20V 3A IP67 Timer Dimming Non-Stocked
Min.: 200
Mult.: 20

Constant Current (CC) 3 A 20 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 60W 24V 2.5A IP67 Timer Dimming Non-Stocked
Min.: 200
Mult.: 20

Constant Current (CC) 2.5 A 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 60W 30V 2A Adjustable, Dimmable Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 30 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H
MEAN WELL LED Power Supplies 60W 30V 2A IP67 Timer Dimming Non-Stocked
Min.: 200
Mult.: 20

Constant Current (CC) 2 A 30 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 61.2W 36V 1.7A Adjustable, Dimmable Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 1.7 A 36 VDC 61.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H
MEAN WELL LED Power Supplies 61.2W 36V 1.7A IP67 Timer Dimming Non-Stocked
Min.: 200
Mult.: 20

Constant Current (CC) 1.7 A 36 VDC 61.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 60.9W 42V 1.45A IP67 Timer Dimming Non-Stocked
Min.: 200
Mult.: 20

Constant Current (CC) 1.45 A 42 VDC 60.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 62.4W 48V 1.3A IP67 Timer Dimming Non-Stocked
Min.: 200
Mult.: 20

Constant Current (CC) 1.3 A 48 VDC 62.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 62.1W 54V 1.15A Adjustable, Dimmable Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 1.15 A 54 VDC 62.1 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H
MEAN WELL LED Power Supplies 62.1W 54V 1.15A IP67 Adj W/Cable Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

CV + CC 1.15 A 54 VDC 62.1 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 62.1W 54V 1.15A IP67 Timer Dimming Non-Stocked
Min.: 200
Mult.: 20

Constant Current (CC) 1.15 A 54 VDC 62.1 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 75W 15V 5A Adjustable, Dimmable Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H
MEAN WELL LED Power Supplies 80W 20V 4A Adjustable, Dimmable Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 20 VDC 80 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H
MEAN WELL LED Power Supplies 81W 30V 2.7A Adjustable, Dimmable Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 2.7 A 30 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H