Metal Oxide Varistors Varistors

Results: 7.381
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 750V 6KA MOV Disc 14mm 135In Stock
500Expected 10/9/2026
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 6 kA 210 J 270 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 6.5KA MOV Disc 20mm 37In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 6.5 kA 255 J 530 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 10KA MOV Disc 20mm 20In Stock
150Expected 11/6/2026
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 10 kA 420 J 530 pF - 40 C + 105 C Bulk
YAGEO Varistors 780V 2.5KA MOV Disc 10mm 180In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 10 mm 2.5 kA 80 J 125 pF - 40 C + 105 C Bulk
YAGEO Varistors 82V 6.5KA MOV Disc 20mm 230In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 6.5 kA 45 J 4.9 nF - 40 C + 105 C Bulk
YAGEO Varistors 820V 6.5KA MOV Disc 20mm 314In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 282 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors 820V 10KA MOV Disc 20mm 426In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 10 kA 460 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 2.5KA MOV Disc 10mm 99In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 93 J 110 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 4.5KA MOV Disc 14mm 30In Stock
750Expected 10/9/2026
Min.: 1
Mult.: 1

14D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 220 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 6KA MOV Disc 14mm 791In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 255 J 220 pF - 40 C + 105 C Bulk
Vishay / BC Components VDRH07K275BSE
Vishay / BC Components Varistors VDRHS07D1750A275VSTLDSBULKe3 3.449In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.75 kA 40 J 140 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K300TSE
Vishay / BC Components Varistors VDRHS07D1750A300VSTLDSTAPEe3 1.475In Stock
Min.: 1
Mult.: 1
: 1.500
VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.75 kA 42 J 130 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V300BSE
Vishay / BC Components Varistors VDRHS14D6000A300VSTLDSBULKe3 990In Stock
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 460V 8000A 14D Radial 40In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 8 kA 270 J 225 pF - 40 C + 125 C Bulk
YAGEO Varistors 430V 70KA MOV Disc 53mm 44In Stock
Min.: 1
Mult.: 1

53D MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 53 mm 70 kA 990 J 7 nF - 40 C + 85 C Bulk
YAGEO Varistors 47V 2KA MOV Disc 14mm 3In Stock
3.200Expected 2/9/2027
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 2 kA 17 J 4.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 820V 3.5KA MOV Disc 10mm 10In Stock
2.400On Order
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 3.5 kA 110 J 120 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 150V 7mm Radial 5mm
9.850Expected 2/1/2027
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Bulk
YAGEO Varistors 120V 6.5KA MOV Disc 20mm 2In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 55 J 3.3 nF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 275V 7mm Radial 5mm
4.000On Order
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 12 J 55 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 230volts 9mm 5mm
1.725Expected 9/1/2026
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 30 J 170 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 150volts 17mm
250Expected 12/4/2026
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 59 J 850 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 385volts 6500A 20D Radial
475Expected 9/23/2026
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 328 J 570 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRHS07D0500A030VKNLDSBULKe3
1.249Expected 9/1/2026
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 500 A 3.8 J 1.6 nF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRHS20D3000A025VSTLDSBULKe3
500Expected 9/14/2026
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 23 mm 3 kA 28 J 13 nF - 40 C + 125 C Bulk