Todos los resultados (1.072)

Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CLP) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS
Staco SV-BAT-51-1K-2
Staco Paquetes de baterías External Battery Pack, consisting of (2) strings of (2), for a total of (4) HR1251W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Staco SV-BAT-51-1K-3
Staco Paquetes de baterías External Battery Pack, consisting of (3) strings of (2), for a total of (6) HR1251W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Staco SV-BAT-51-1K-4
Staco Paquetes de baterías External Battery Pack, consisting of (4) strings of (2), for a total of (8) HR1251W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Staco SV-BAT-51-1K-5
Staco Paquetes de baterías External Battery Pack, consisting of (5) strings of (2), for a total of (10) HR1251W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weig
Staco SV-BAT-51-1K-6
Staco Paquetes de baterías External Battery Pack, consisting of (6) strings of (2), for a total of (12) HR1251W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weig
Staco SV-BAT-51-1K-7
Staco Paquetes de baterías External Battery Pack, consisting of (7) strings of (2), for a total of (14) HR1251W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weig
Staco SV-BAT-51-1K-8
Staco Paquetes de baterías External Battery Pack, consisting of (8) strings of (2), for a total of (16) HR1251W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weig
Staco SV-BAT-51-2K-1
Staco Paquetes de baterías External Battery Pack, consisting of (1) strings of (4), for a total of (4) HR1251W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Staco SV-BAT-51-2K-2
Staco Paquetes de baterías External Battery Pack, consisting of (2) strings of (4), for a total of (8) HR1251W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Staco SV-BAT-51-2K-3
Staco Paquetes de baterías External Battery Pack, consisting of (3) strings of (4), for a total of (12) HR1251W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weig
Staco SV-BAT-51-2K-4
Staco Paquetes de baterías External Battery Pack, consisting of (4) strings of (4), for a total of (16) HR1251W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weig
Staco SV-BAT-51-3K-1
Staco Paquetes de baterías External Battery Pack, consisting of (1) strings of (6), for a total of (6) HR1251W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Staco SV-BAT-51-3K-2
Staco Paquetes de baterías External Battery Pack, consisting of (2) strings of (6), for a total of (12) HR1251W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weig
Staco SV-BAT-90-1K-1
Staco Paquetes de baterías External Battery Pack, consisting of (1) strings of (2), for a total of (2) HR1290W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Staco SV-BAT-90-1K-2
Staco Paquetes de baterías External Battery Pack, consisting of (2) strings of (2), for a total of (4) HR1290W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Staco SV-BAT-90-1K-3
Staco Paquetes de baterías External Battery Pack, consisting of (3) strings of (2), for a total of (6) HR1290W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Staco SV-BAT-90-1K-4
Staco Paquetes de baterías External Battery Pack, consisting of (4) strings of (2), for a total of (8) HR1290W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Staco SV-BAT-90-1K-5
Staco Paquetes de baterías External Battery Pack, consisting of (5) strings of (2), for a total of (10) HR1290W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weig
Staco SV-BAT-90-2K-1
Staco Paquetes de baterías External Battery Pack, consisting of (1) strings of (4), for a total of (4) HR1290W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Staco SV-BAT-90-2K-2
Staco Paquetes de baterías External Battery Pack, consisting of (2) strings of (4), for a total of (8) HR1290W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Staco SV-ELE-10K
Staco Suministros de energía ininterrumpible (UPS) Staco SV-ELE-10K double conversion, Voltage and Frequency Independent (VFI) rack/tower UPS rated at 10kVA/10kW. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitable for single phase 200, 208, 220, 230, or 240 input e
Staco SV-ELE-10K-5200
Staco Suministros de energía ininterrumpible (UPS) UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
Staco SV-ELE-10K-5208
Staco Suministros de energía ininterrumpible (UPS) UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
Staco SV-ELE-10K-5220
Staco Suministros de energía ininterrumpible (UPS) UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
Staco SV-ELE-10K-5230
Staco Suministros de energía ininterrumpible (UPS) UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/