OR Logic Gates

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74LVC2G32GX/SOT1233/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10.000

OR 2 Gate LVC 4 Input X2SON-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G86GX/SOT1233/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10.000

OR 2 Gate LVC 4 Input X2SON-8 2 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G332GM/SOT886/XSON6 Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate AUP 3 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G86GM/SOT886/XSON6 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Panjit Logic Gates Single, 2-InputPositiveORGate Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate 74LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 7.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Panjit Logic Gates Single, 2-InputPositiveORGate Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate 74LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 7.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input OR Gate Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate NC7ST 2 Input MicroPak-6 1 Output 2 mA - 2 mA 27 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 4.5-V to 5.5-V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate AHCT 8 Input WQFN-14 4 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2Input Pos OR G ate A 595-SN74AUC1G A 595-SN74AUC1G32DBVR Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

OR 1 Gate AUC 2 Input SOT-23-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DCKT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

OR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input. ALT 595-CD4075BE ALT 595 ALT 595-CD4075BE Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

OR 3 Gate 4000 3 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2.000

OR 3 Gate 4000 3 Input SOIC-14 1 Output 1.5 mA - 1.5 mA 120 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Triple 3-Input OR Gate ALT 595-CD40 ALT 595-CD4075BPWR Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

OR 3 Gate 4000 3 Input TSSOP-14 1 Output 1.5 mA - 1.5 mA 120 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Automotive, single 3-input, 1.1-V to 5.5-V OR gate Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000
OR 1 Gate LVC 3 Input SC-70-6 1 Output 32 mA - 32 mA 1.1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1-ch 2- input 1.1V-to-5.5V 3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate 74LVC 2 Input X2SON-5 1 Output 32 mA - 32 mA 1.1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V high-speed (7 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate AC 2 Input WQFN-14 1 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 1.5V to 6V hi Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

OR 4 Gate AC 2 Input WQFN-14 1 Output 24 mA - 24 mA 4.1 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates 4-ch 2-input 4.5-V t o 5.5-V 24-mA driv Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

OR 4 Gate AC 2 Input WQFN-14 1 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 4.5V to 5.5V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate AC 2 Input WQFN-14 1 Output 24 mA - 24 mA 7.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hex 2-Input OR Drive rs Non-Stocked Lead-Time 16 Weeks
Min.: 140
Mult.: 20

OR 6 Gate ALS 12 Input PDIP-20 6 Output 24 mA - 15 mA 9 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates ALT ALT 595-SN74HCT32DR Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

OR 4 Gate HCT 2 Input SOIC-14 1 Output 4 mA - 4 mA 27 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates ALT ALT 595-SN74HCT32DR Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

OR 4 Gate HCT 2 Input SOIC-14 1 Output 4 mA - 4 mA 27 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates 4-ch 2-input 4.5-V t o 5.5-V OR gate wit ALT 595-SN74HCT32PWR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

OR HCT 8 Input TSSOP-14 4 Output 4 mA - 4 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate ALT ALT 595-SN74LVC32APW Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

OR 4 Gate LVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 3.8 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate ALT ALT 595-SN74LVC32APWR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate LVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 3.8 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel