TQFP-144 FPGA - Field Programmable Gate Array

Results: 210
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package / Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array 2280 LUTs 113 IO 1.2 V -4 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LCMXO2280E 2280 LE 1140 ALM 27.6 kbit 113 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTs 113 IO 1.2 V -4 Spd I Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LCMXO2280E 2280 LE 1140 ALM 27.6 kbit 113 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTs 113 IO 1.2 V -5 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LCMXO2280E 2280 LE 1140 ALM 27.6 kbit 113 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 113 IO 1.2V -3 Spd I Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LCMXO640E 640 LE 320 ALM 0 bit 113 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 113 IO 1.2V -4 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LCMXO640E 640 LE 320 ALM 0 bit 113 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 113 IO 1.2V -4 Spd I Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LCMXO640E 640 LE 320 ALM 0 bit 113 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 113 IO 1.2V -5 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LCMXO640E 640 LE 320 ALM 0 bit 113 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 90 I/O DSP 1.2V -5 I Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-6E 6000 LE 3000 ALM 55 kbit 90 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 90 I/O DSP 1.2V -6 Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-6E 6000 LE 3000 ALM 55 kbit 750 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 90 I/O DSP 1.2V -7 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

LFE2-6E 6000 LE 3000 ALM 55 kbit 90 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 90 I/O S-Ser DSP 1.2V -5 Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-6SE 6000 LE 3000 ALM 55 kbit 90 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 90 I/O S-Ser DSP 1.2V -5 I Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-6SE 6000 LE 3000 ALM 55 kbit 750 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 90 I/O S-Ser DSP 1.2V -6 Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-6SE 6000 LE 3000 ALM 55 kbit 750 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 90 I/O S-Ser DSP 1.2V -6 I Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-6SE 6000 LE 3000 ALM 55 kbit 750 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 90 I/O S-Ser DSP 1.2V -7 Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-6SE 6000 LE 3000 ALM 55 kbit 750 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 93 I/O DSP 1.2V -5 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

LFE2-12E 12000 LE 6000 ALM 221 kbit 93 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 93 I/O DSP 1.2V -5 Spd I Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-12E 12000 LE 6000 ALM 221 kbit 93 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 93 I/O DSP 1.2V -7 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

LFE2-12E 12000 LE 6000 ALM 221 kbit 93 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs S-Series 1.1.2V -5 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-12SE 12000 LE 6000 ALM 221 kbit 93 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs S-Ser 1.2V -5 Spd I Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-12SE 12000 LE 6000 ALM 221 kbit 93 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs S-Series 1.1.2V -6 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-12SE 12000 LE 6000 ALM 221 kbit 93 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs S-Ser 1.2V -6 Spd I Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-12SE 12000 LE 6000 ALM 221 kbit 93 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 12k LUTs; 1.1V Non-Stocked Lead-Time 40 Weeks
Min.: 300
Mult.: 60

LFE5U-12F 12000 LE 0 bit SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 43.8K LUTs; 1.1V Lead-Time 40 Weeks
Min.: 1
Mult.: 1

LFE5U-45F 45000 LE 0 bit SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 5K LUTs 100I/O Inst- on DSP 1.2V -7 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

LFXP2 5000 LE 2500 ALM 166 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray