8 bit 0 C 8-bit Microcontrollers - MCU

Results: 910
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ZiLOG 8-bit Microcontrollers - MCU 4K OTP 5MHz KYBD Non-Stocked
Min.: 1.490
Mult.: 10

Z8 4 kB 188 B PDIP-40 5 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C Z86E1505 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 2K OTP 16MHz Non-Stocked
Min.: 1.647
Mult.: 27

Z8 2 kB 125 B SOIC-28 8 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E3116 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 2K OTP 16MHz Non-Stocked
Min.: 273
Mult.: 39

Z8 2 kB 125 B PLCC-28 16 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E3116 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 12MHz Non-Stocked
Min.: 1.323
Mult.: 27

Z8 4 kB 237 B SOIC-28 12 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E3312 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 12MHz Non-Stocked
Min.: 234
Mult.: 39

Z8 4 kB 237 B PLCC-28 12 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E3312 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 16K OTP 12MHz Non-Stocked
Min.: 156
Mult.: 39

Z8 16 kB 237 B PLCC-28 12 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E3412 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 16 MHZ Non-Stocked
Min.: 1.120
Mult.: 160

Z8 4 kB 236 B LQFP-44 16 MHz No ADC 32 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E4016 Tray

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 16MHz Non-Stocked
Min.: 1.275
Mult.: 25

Z8 4 kB 236 B PLCC-44 16 MHz No ADC 32 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E4016 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 12 MHZ Non-Stocked
Min.: 1.120
Mult.: 160

Z8 4 kB 236 B 12 MHz 32 I/O 3.5 V 5.5 V 8 bit 0 C + 70 C Z86E4312 Tray

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 12MHz Non-Stocked
Min.: 1.275
Mult.: 25

Z8 4 kB 236 B PLCC-44 12 MHz No ADC 32 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E4312 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 16K OTP 12 MHZ Non-Stocked
Min.: 800
Mult.: 160

Z8 16 kB 236 B 12 MHz 32 I/O 3.5 V 5.5 V 8 bit 0 C + 70 C Z86E4412 Tray

ZiLOG 8-bit Microcontrollers - MCU Z8 16K OTP 12MHz Non-Stocked
Min.: 1.275
Mult.: 25

Z8 16 kB 237 B PLCC-44 12 MHz No ADC 32 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E4412 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 32K OTP 16 MHZ WITH UART Non-Stocked
Min.: 7.360
Mult.: 160

Z8 32 kB 236 B LQFP-44 16 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E6316 Tray

ZiLOG 8-bit Microcontrollers - MCU 4K OTP 16MHz W/ADC Non-Stocked
Min.: 195
Mult.: 39

Z8 4 kB 237 B PLCC-28 16 MHz 8 bit 21 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E8316 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 SUPER8 20 MHZ ROMLESS Non-Stocked
Min.: 1.275
Mult.: 25

Super8 PLCC-44 20 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z88C01 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM Non-Stocked
Min.: 4.154
Mult.: 67

eZ8 1 kB SSOP-20 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM Non-Stocked
Min.: 4.183
Mult.: 47

eZ8 1 kB SSOP-28 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 8 PIN Non-Stocked
Min.: 4.650
Mult.: 50

eZ8 1 kB 256 B PDIP-8 5 MHz No ADC 6 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM Non-Stocked
Min.: 3.780
Mult.: 18

eZ8 1 kB PDIP-20 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM Non-Stocked
Min.: 2.895
Mult.: 15

eZ8 1 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 8 PIN Non-Stocked
Min.: 4.900
Mult.: 490

eZ8 1 kB 256 B QFN-8 5 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 8 PIN Non-Stocked
Min.: 4.608
Mult.: 96

eZ8 1 kB 256 B SOIC-8 5 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM Non-Stocked
Min.: 3.990
Mult.: 38

eZ8 1 kB SOIC-20 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM Non-Stocked Lead-Time 32 Weeks
Min.: 3.834
Mult.: 27

eZ8 1 kB 256 B SOIC-28 5 MHz 24 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 16B NVDS Non-Stocked Lead-Time 32 Weeks
Min.: 3.752
Mult.: 67

eZ8 1 kB 256 B SSOP-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube