ACA3106F18-4PWB(F42)(A176)

Amphenol Industrial
654-06F184PWBF42A176
ACA3106F18-4PWB(F42)(A176)

Mfr.:

Description:
Circular MIL Spec Connector PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
4 Position
Pin (Male)
18-04
Plugs
18
Straight
MIL-DTL-5015
Cable
13 A
Silver
Copper
Brand: Amphenol Industrial
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 900 VAC, 1.25 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
$-
Ext. Price:
$-
Est. Tariff:

Pricing (CLP)

Qty. Unit Price
Ext. Price
$34.632 $865.800
$33.696 $1.684.800
$33.318 $3.331.800
$32.813 $8.203.250
500 Quote