Eaton Electronics HCM1A1707V2 Automotive Grade Power Inductors
Eaton Electronics HCM1A1707V2 Automotive Grade High Current Power Inductors offer an inductance range of 1μH to 68μH and an SMT footprint of 17.45mm x 17.15mm with a 7mm height. These inductors are magnetically shielded for low EMI and use an advanced molded construction design for high current handling capabilities. The series provides temperature stability over the operating temperature range, improved thermal dissipation characteristics, low core loss, and superior mechanical strength. The HCM1A1707V2 Automotive Grade High Current Power Inductors are AEC-Q200 Automotive Grade 1 compliant and are designed to meet automotive electronics power and thermal handling requirements.Features
- AEC-Q200 qualified
- High current carrying capacity
- Magnetically shielded, low EMI
- DC-DC converter applications up to 1MHz
- Filtering applications up to self-resonant frequency (SRF)
- 1μH to 68μH inductance range
- 5A to 27A current range
- 17.45mm x 17.15mm surface-mount package with 7mm height
- Moisture sensitivity level (MSL) 1
- Alloy powder core material
Applications
- Body electronics
- Advanced driver assistance systems (ADAS)
- Infotainment and cluster electronics
- Chassis and safety electronics
- Engine and powertrain systems
Publicado: 2019-11-25
| Actualizado: 2024-10-08