DISPLAY VISIONS EA uniTFT 7" TFT Displays
DISPLAY VISIONS EA uniTFT 7" TFT Displays are In-Plane Switching (IPS) 1024x600 pixels intelligent displays with 16-bit RGB and white LED backlight. They are available in versions with and without touch panels. The 7" uniTFT displays feature object-oriented screen layout, vector graphics with lossless zooming and turning, and alpha blending. They incorporate both vectorized ASCII and Unicode fonts. The 7" uniTFT displays offer seven serial interfaces: USB, 2 x RS232, 2 x SPI, and 2 x I2C.Features
- 1024 x 600 pixels
- 16-bit RGB
- White LED backlight
- With and without a touch panel
- Superbright LED backlight with 900cd/m2 or 1000cd/m2 luminance
- Object-oriented screen layout
- Ability to change the size, shape, color, and content during run-time
- Animate and move objects
- Vector graphics, lossless zooming, and turning
- Alpha-blending
- Vectorized ASCII and Unicode fonts
- 3.3V single supply voltage
- Seven serial interfaces
- USB
- 2 x RS232
- 2 x SPI
- 2 x I2C
- 16 digital and freely definable built-in I/Os
- Four analog inputs
- Time (RTC) and battery-buffered
- Micro-SD card as storage for pictures, fonts, menus, and log files
- Internal functions for calculation as well as programmability
Videos
uniTFT Displays Interface Overview
View Results ( 2 ) Page
| N.º de artículo | Hoja de datos | Descripción | Panel táctil | Tamaño de módulo (An x Al x P) |
|---|---|---|---|---|
| EA uniTFT070-A | Pantallas y accesorios TFT 7.0 inch TFT Intelligent Display | Without Touch Panel | 169 mm x 105 mm | |
| EA uniTFT070-ATC | Pantallas y accesorios TFT 7.0 inch Touch TFT Intelligent Display | Capacitive Touch Panel | 190 mm x 125 mm |
Publicado: 2019-02-18
| Actualizado: 2024-11-18