Same Sky 60mm DC Fans

Same Sky 60mm DC Fans feature dual ball-bearing, sleeve bearing, or omniCOOL™ system construction for maximum reliability. These DC fans come in frame sizes ranging from 25mm to 120mm with airflows ranging from 1.35CFM to 200CFM. The 60mm DC fans are available with rated voltages of 5VDC, 12VDC, 24VDC, and 48VDC. The different frame sizes make the DC fans an ideal thermal management solution for IT and telecommunications equipment, medical devices, and industrial applications. Same Sky 60mm DC Fans offer options for tachometer signal, rotation detector, and PWM control signal.

Features

  • Dual ball-bearing system (CFM-60BF)
  • OmniCOOL bearing system (CFM-60CF)
  • 60mm x 60mm frame
  • Multiple speed options
  • Tachometer signal available

Applications

  • IT and telecommunications equipment
  • Medical devices
  • Industrial

Specifications

  • Rated speed:
    • 2500RPM to 9000RPM (CFM-60BF)
    • 2500RPM to 6500RPM (CFM-60CF)
  • Air flow:
    • 11.01CFM to 43.10CFM (CFM-60BF) 
    • 11.01CFM to 31.13CFM (CFM-60CF)
  • 10MΩ insulation resistance
  • 5mA dielectric strength
  • -10°C to +70°C operating temperature range

Videos

Publicado: 2021-12-30 | Actualizado: 2024-09-25