Cincon EC7BW 20W DC-DC Converters
Cincon EC7BW 20W DC-DC Converters feature 1.5KVDC isolation voltage and 20W of output power in a 50.8mm x 25.4mm x 10.2mm (2” x 1” x 0.4”) shielded metal case. These modules have a 4:1 input voltage range of 9VDC to 36VDC or 18VDC to 75VDC and a precisely regulated output. Cincon EC7BW converters offer high efficiency, remote on/off, and an adjustable output voltage. These devices are protected against input undervoltage lockout (UVLO), output overcurrent, overvoltage, and short circuit conditions. Cincon EC7BW 20W DC-DC Converters typical applications include industrial, telecommunications, distributed power architectures, and battery-operated equipment.Features
- Fixed switching frequency
- Regulated outputs
- Protected against input UVLO, output overcurrent, and overvoltage conditions
- Continuous short-circuit protection
- Pi type input filter
- CE mark meets 2004/108/EC
- Safety meets UL60950-1, EN60950-1, and IEC60950-1
- Meets EN50155 with external circuits
- Shock and vibration meets EN50155 (EN61373)
- Fire and smoke meet EN45545-2
Specifications
- 20W isolated output
- Up to 90% efficiency
- 24VDC or 48VDC nominal input voltage
- 4:1 input voltage range of 9VDC to 36VDC or 18VDC to 75VDC
- 1.5KVDC isolation voltage
- 50.8mm x 25.4mm x 10.2mm (2” x 1” x 0.4”) shielded metal case
- -40°C to +85°C ambient operating temperature range
Applications
- Industrial
- Telecommunications
- Distributed power architectures
- Battery-operated equipment
Additional Resources
Publicado: 2009-07-21
| Actualizado: 2022-03-11