Chemi-Con DM Dust Choke Coils

Chemi-Con DM Dust Choke Coils offer a 3A to 10A maximum DC current range, 760µH maximum inductance, and a DC resistance of 25mΩ to 72mΩ. These coils exhibit excellent DC superimposition characteristics and achieve significant miniaturization. DM coils feature a great reduction of core loss, enabling low temperature rise at high frequencies. Chemi-Con DM Dust Choke Coils are ideal for power factor correction (PFC) use in switching-mode power supplies.

Features

  • Excellent DC superimposition characteristics
  • Significant miniaturization
  • Reduction of core loss
  • Ideal for PFC use

Specifications

  • 70µH to 760µH inductance range
  • 3A to 10A maximum DC current range
  • 25mΩ to 72mΩ maximum DC resistance
  • Permissible end-to-end voltage of coils
    • 250V without a core case
    • 500V with a core case
Publicado: 2026-02-03 | Actualizado: 2026-03-12